Murata Power Solutions UEI15-150-Q48N-C

Isolated Module DC DC Converter 1 Output 15V 1.1A 18V - 75V Input
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins6
Technical
Current - Output 11.1 A
Efficiency85.3 %
FeaturesOCP, OTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Input Voltage (DC)75 V
Max Operating Temperature85 °C
Max Output Current1.1 A
Max Output Power16.5 W
Max Power Dissipation16.5 W
Min Input Voltage18 V
Min Input Voltage (DC)18 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Nominal Output Voltage15 V
Number of Outputs1
Operating Supply Voltage75 V
Output Current1.1 A
Output Power16.5 W
Output TypeFixed
Output Voltage15 V
Power Rating16.5 W
Voltage - Output 115 V
Dimensions
Depth27.9 mm
Height8.1 mm
Length24.4 mm
Width24.4 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UEI15-150-Q48N-C.

Newark
Datasheet17 pages11 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
Datasheet5 pages14 years ago
Datasheet13 pages14 years ago
Datasheet17 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Component Distributors Inc.
Datasheet16 pages12 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions UEI15-150-Q48N-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions UEI15-150-Q48N-C provided by its distributors.

Isolated Module DC DC Converter 1 Output 15V 1.1A 18V - 75V Input
Module DC-DC 48VIN 1-OUT 15V 1.1A 16.5W Automotive 6-Pin Case C-75
DC/DC Converter; Output Type:Fixed; No. of Outputs:1; Output Voltage:15V; Output Current:1.1A; Power Rating:16.5W; Supply Voltage:75VDC; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Open Frame ;RoHS Compliant: Yes
CONVERTER, DC/DC, 15V 1.1A; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:18V to 75V; Power Rating:16.5W; Output Voltage:15V; Output Current:1.1A; Supply Voltage:48V; DC/DC Converter Mounting:Through Hole; Isolation Voltage:2.25kV; Efficiency:85.3%; External Depth:9.1mm; External Length / Height:24.4mm; External Width:27.9mm; Input Voltage Max:75V; Input Voltage Min:18V; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • UEI15-150-Q48N-C.

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins6
Technical
Current - Output 11.1 A
Efficiency85.3 %
FeaturesOCP, OTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Input Voltage (DC)75 V
Max Operating Temperature85 °C
Max Output Current1.1 A
Max Output Power16.5 W
Max Power Dissipation16.5 W
Min Input Voltage18 V
Min Input Voltage (DC)18 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Nominal Output Voltage15 V
Number of Outputs1
Operating Supply Voltage75 V
Output Current1.1 A
Output Power16.5 W
Output TypeFixed
Output Voltage15 V
Power Rating16.5 W
Voltage - Output 115 V
Dimensions
Depth27.9 mm
Height8.1 mm
Length24.4 mm
Width24.4 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UEI15-150-Q48N-C.

Newark
Datasheet17 pages11 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
Datasheet5 pages14 years ago
Datasheet13 pages14 years ago
Datasheet17 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Component Distributors Inc.
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago