Murata Power Solutions UEI-3.3/18-Q48NR-C

Module DC-DC 1-OUT 3.3V 18A 59.4W 8-Pin Case C74
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageC
MountThrough Hole
Number of Pins8
Technical
Current - Output 118 A
Efficiency89.5 %
FeaturesOCP, OTP, OVP, SCP
IsolationIsolated
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current18 A
Max Power Dissipation59 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current18 A
Output Power59.4 W
Output Voltage3.3 V
Power Rating59.4 W
Voltage - Output 13.3 V
Dimensions
Depth48.3 mm
Height9.652 mm
Length48.26 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UEI-3.3/18-Q48NR-C.

Newark
Datasheet14 pages11 years ago
Datasheet13 pages14 years ago
Datasheet14 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Farnell
Datasheet10 pages15 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions UEI-3.3/18-Q48NR-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions UEI-3.3/18-Q48NR-C provided by its distributors.

Module DC-DC 1-OUT 3.3V 18A 59.4W 8-Pin Case C74
DC/DC Converter; Output Type:Fixed; No. of Outputs:1; Output Voltage:3.3V; Output Current:18A; Power Rating:59.4W; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Open Frame; External Depth:9.5mm ;RoHS Compliant: Yes
CONVERTER, DC/DC, 3.3V, 18A; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:18V to 75V; Power Rating:59.4W; Output Voltage:3.3V; Output Current:18A; Approval Bodies:CSA / EN / UL; Supply Voltage:48V; DC / DC Converter Case Style:Module; DC/DC Converter Mounting:Through Hole; Isolation Voltage:2.25kV; SVHC:No SVHC (19-Dec-2011); Efficiency:89.5%; External Depth:9.5mm; External Length / Height:39.4mm; External Width:49.5mm; Input Voltage:48V; Input Voltage Max:75V; Input Voltage Min:18V; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:60mV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageC
MountThrough Hole
Number of Pins8
Technical
Current - Output 118 A
Efficiency89.5 %
FeaturesOCP, OTP, OVP, SCP
IsolationIsolated
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current18 A
Max Power Dissipation59 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current18 A
Output Power59.4 W
Output Voltage3.3 V
Power Rating59.4 W
Voltage - Output 13.3 V
Dimensions
Depth48.3 mm
Height9.652 mm
Length48.26 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UEI-3.3/18-Q48NR-C.

Newark
Datasheet14 pages11 years ago
Datasheet13 pages14 years ago
Datasheet14 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Farnell
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago