Murata Power Solutions UEE-3.3/30-D48PM-C

Module DC-DC 1-OUT 3.3V 30A 99W 8-Pin
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current - Output 130 A
Efficiency90 %
FeaturesOCP, OVP, SCP, UVLO
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current30 A
Max Power Dissipation99 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current30 A
Output Power99 W
Output Voltage3.3 V
PackagingTape & Reel (TR)
Power Rating99 W
Voltage - Output 13.3 V
Dimensions
Height10.16 mm
Length58.42 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UEE-3.3/30-D48PM-C.

Newark
Datasheet35 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions UEE-3.3/30-D48PM-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions UEE-3.3/30-D48PM-C provided by its distributors.

Module DC-DC 1-OUT 3.3V 30A 99W 8-Pin
36-75Vin, 3.3Vout, 99W, Positive Logic, SMT package, RoHS
Isolated DC/DC Converters - SMD 99W 3.3V 30A Pos Polarity SMT
36-75VIN 3.3VOUT 99W POS LOG SMD
DC-DC CONV, ISO POL, 1 O/P, 99W, 30A, 3.3V; DC / DC Converter Type:Eighth Brick; DC / DC Converter Output Type:Fixed / Adjustable; Input Voltage VDC:36V to 75V; No. of Outputs:1; Output Voltage Nom.:3.3V; Output Current Max:30A RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current - Output 130 A
Efficiency90 %
FeaturesOCP, OVP, SCP, UVLO
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current30 A
Max Power Dissipation99 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current30 A
Output Power99 W
Output Voltage3.3 V
PackagingTape & Reel (TR)
Power Rating99 W
Voltage - Output 13.3 V
Dimensions
Height10.16 mm
Length58.42 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UEE-3.3/30-D48PM-C.

Newark
Datasheet35 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago