Allegro MicroSystems UDN2596A

Led Drvr 20-PIN PDIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Max Operating Temperature85 °C
Max Supply Voltage7 V
Min Operating Temperature-20 °C
Nominal Supply Current6 mA
Power Dissipation2.27 W

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems UDN2596A.

Descriptions

Descriptions of Allegro MicroSystems UDN2596A provided by its distributors.

LED DRVR 20-Pin PDIP

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Max Operating Temperature85 °C
Max Supply Voltage7 V
Min Operating Temperature-20 °C
Nominal Supply Current6 mA
Power Dissipation2.27 W

Compliance

Environmental Classification
RoHSNon-Compliant