Nichicon UCZ1C101MCL1GS

Cap Aluminum Lytic 100uF 16V 20% (8 X 10mm) SMD 0.2 Ohm 270mA 3000h 125C Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.23 %
ESR (Equivalent Series Resistance)200 mΩ
Leakage Current3 µA
Life (Hours)3000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current270 mA
Ripple Current (AC)270 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCZ1C101MCL1GS.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages9 years ago
Nichicon SCT
Datasheet2 pages4 years ago
element14
Datasheet2 pages13 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCZ1C101MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UCZ1C101MCL1GS provided by its distributors.

Cap Aluminum Lytic 100uF 16V 20% (8 X 10mm) SMD 0.2 Ohm 270mA 3000h 125C Automotive T/R
CAPACITOR ALUM ELEC, 100UF, 16V, 20%, SMD; Product Range:NICHICON - CZ Series; Capacitance:100µF; Voltage Rating:16V; AE Capacitor Case:Radial Can - SMD; Diameter:8mm; ESR:200mohm; Height:10mm; Ripple Current AC:270mA; MSL:-
Aluminum Electrolytic Capacitor, 100Uf, 16V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):16V; Esr:0.2Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Cz Series Rohs Compliant: Yes |Nichicon UCZ1C101MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.23 %
ESR (Equivalent Series Resistance)200 mΩ
Leakage Current3 µA
Life (Hours)3000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current270 mA
Ripple Current (AC)270 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCZ1C101MCL1GS.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages9 years ago
Nichicon SCT
Datasheet2 pages4 years ago
element14
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant