Nichicon UCY2G820MHD3TN

82uF 400 V Aluminum Electrolytic Cap Radial, Can 12000Hrs 105C 20% AEC-Q200
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance82 µF
Dissipation Factor0.24 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature10000 °C
Ripple Current765 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating (DC)400 V
Dimensions
Diameter18 mm
Height - Seated (Max)18.0086 mm
Lead Pitch7.493 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCY2G820MHD3TN.

TME
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-3.15%

Alternate Parts

Price @ 1000
$ 1.445
$ 1.1
$ 1.1
Stock
121,195
79,890
79,890
Authorized Distributors
7
9
9
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
765 mA
610 mA
610 mA
Height - Seated (Max)
18.0086 mm
24.9936 mm
24.9936 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCY2G820MHD3TN.

Related Parts

Descriptions

Descriptions of Nichicon UCY2G820MHD3TN provided by its distributors.

82uF 400 V Aluminum Electrolytic Cap Radial, Can 12000Hrs 105C 20% AEC-Q200
Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 765mA 12000h 105°C Automotive Ammo
Radial Can UCY 400V 82muF ±20% 0.709Dia 18.00mm
Radial/Tp&ammo |Nichicon UCY2G820MHD3TN
CY ELEC RAD 82UF 400V 7.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance82 µF
Dissipation Factor0.24 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature10000 °C
Ripple Current765 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating (DC)400 V
Dimensions
Diameter18 mm
Height - Seated (Max)18.0086 mm
Lead Pitch7.493 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCY2G820MHD3TN.

TME
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant