Nichicon UCY2G680MHD9

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 68muF 卤20% 0.630Dia 16.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
Life (Hours)12000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current640 mA
Ripple Current (AC)640 mA
Schedule B8532220020
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter16 mm
Height - Seated (Max)26.4922 mm
Lead Pitch7.493 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCY2G680MHD9.

Future Electronics
Datasheet2 pages4 years ago
Datasheet6 pages1 year ago

Inventory History

3 month trend:
+11.98%

Alternate Parts

Price @ 1000
$ 1.235
$ 0.84
$ 0.84
Stock
31,980
107,800
107,800
Authorized Distributors
7
8
8
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
640 mA
570 mA
570 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCY2G680MHD9.

Related Parts

Descriptions

Descriptions of Nichicon UCY2G680MHD9 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 68muF 卤20% 0.630Dia 16.00mm
Cap Aluminum Lytic 68uF 400V 20% (16 X 25mm) Radial 7.5mm 640mA 12000h 105°C Automotive Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 68uF 400 Volts 20% AEC-Q200

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
Life (Hours)12000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current640 mA
Ripple Current (AC)640 mA
Schedule B8532220020
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter16 mm
Height - Seated (Max)26.4922 mm
Lead Pitch7.493 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCY2G680MHD9.

Future Electronics
Datasheet2 pages4 years ago
Datasheet6 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant