Nichicon UCY2D181MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 180muF ±20% 0.492Dia 12.50mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
Dissipation Factor0.2 %
FeaturesGeneral Purpose
Life (Hours)12000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.09 A
Ripple Current (AC)1.09 A
TerminationRadial
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter12.5 mm
Height - Seated (Max)41.5036 mm
Lead Pitch5.0038 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCY2D181MHD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-1.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCY2D181MHD.

Related Parts

Descriptions

Descriptions of Nichicon UCY2D181MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 180muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 180uF 200V 20% (12.5 X 40mm) Radial 5mm 1090mA 12000h 105C Automotive Bulk
Miniature Sized, High Ripple Current, High Reliability Lead Type, 180 μ F, 200 V, RoHS
Nichicon SCT
CAP ALUM 180UF 20% 200V RADIAL
Radial/Bulk |Nichicon UCY2D181MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
Dissipation Factor0.2 %
FeaturesGeneral Purpose
Life (Hours)12000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.09 A
Ripple Current (AC)1.09 A
TerminationRadial
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter12.5 mm
Height - Seated (Max)41.5036 mm
Lead Pitch5.0038 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCY2D181MHD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant