Nichicon UCW1V470MCL1GS

47uF 35 V dc Aluminum Electrolytic Capacitor, CW Series 7000h 6.3(Dia.)x8.7mm | Nichicon UCW1V470MCL1GS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance47 µF
FeaturesGeneral Purpose
Impedance1 Ω
Leakage Current16.45 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current230 mA
Ripple Current (AC)230 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter6.3 mm
Height8.7 mm
Height - Seated (Max)6.2992 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCW1V470MCL1GS.

TME
Datasheet2 pages14 years ago
Datasheet2 pages6 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-5.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCW1V470MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UCW1V470MCL1GS provided by its distributors.

47uF 35 V dc Aluminum Electrolytic Capacitor, CW Series 7000h 6.3(Dia.)x8.7mm | Nichicon UCW1V470MCL1GS
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 8.7mm) SMD 230mA 7000h 105°C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 35volts 47uF 105c 6.3X8.7
CW Series 47 F 35 V 105°C Ø 6.3 x 8.7 mm Surface Mount Aluminum Electrolytic Cap
Capacitor Alum Elect, 47Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Cw Series; Msl:- Rohs Compliant: Yes |Nichicon UCW1V470MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Technical
Capacitance47 µF
FeaturesGeneral Purpose
Impedance1 Ω
Leakage Current16.45 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current230 mA
Ripple Current (AC)230 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter6.3 mm
Height8.7 mm
Height - Seated (Max)6.2992 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCW1V470MCL1GS.

TME
Datasheet2 pages14 years ago
Datasheet2 pages6 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant