Nichicon UCW1E101MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 25V 100muF ±20% 0.248Dia 6.30mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
FeaturesGeneral Purpose
Impedance1 Ω
Leakage Current25 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingTape & Reel
PolarityPolar
Ripple Current230 mA
Ripple Current (AC)230 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter6.3 mm
Height8.7 mm
Height - Seated (Max)6.2992 mm
Length8.7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCW1E101MCL1GS.

Future Electronics
Datasheet2 pages4 years ago
Datasheet2 pages1 year ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages14 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-10.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCW1E101MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UCW1E101MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 25V 100muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor; 100uF; 25V; -25+105 deg.C; 20%
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8.7mm) SMD 230mA 7000h 105°C Automotive T/R
UCW Series 25 V 100 uF 6.3 x 8.7 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 100uF 25 V dc, CW Series 7000h 6.3(Dia.)x8.7mm | Nichicon UCW1E101MCL1GS
Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Cw Seriesrohs Compliant: Yes |Nichicon UCW1E101MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
FeaturesGeneral Purpose
Impedance1 Ω
Leakage Current25 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingTape & Reel
PolarityPolar
Ripple Current230 mA
Ripple Current (AC)230 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter6.3 mm
Height8.7 mm
Height - Seated (Max)6.2992 mm
Length8.7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCW1E101MCL1GS.

Future Electronics
Datasheet2 pages4 years ago
Datasheet2 pages1 year ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages14 years ago
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant