Nichicon UCW1C470MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 16V 47muF ±20% 0.248Dia 6.30mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance47 µF
FeaturesGeneral Purpose
Impedance1.1 Ω
Leakage Current7.52 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current140 mA
Ripple Current (AC)140 mA
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height7 mm
Height - Seated (Max)6.2992 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCW1C470MCL1GS.

TME
Datasheet2 pages14 years ago
Datasheet2 pages6 years ago
Nichicon SCT
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
_legacy Avnet
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-3.08%

Alternate Parts

Price @ 1000
$ 0.142
$ 0.164
$ 0.164
Stock
218,279
14,505
14,505
Authorized Distributors
8
4
4
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
7000 hours
7000 hours
Ripple Current
140 mA
50 mA
50 mA
Height - Seated (Max)
6.2992 mm
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCW1C470MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UCW1C470MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 16V 47muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor; 47uF; 16V; -25+105 deg.C; 20%
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 7mm) SMD 140mA 7000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, 47uF 16 V dc, CW Series 7000h 6.3 (Dia.) x 7mm | Nichicon UCW1C470MCL1GS
Aluminum Electrolytic Capacitors - SMD 16volts 47uF 105c 6.3X7
Capacitor Alum Elect, 47Uf, 16V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Cw Series; Msl:- Rohs Compliant: Yes |Nichicon UCW1C470MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance47 µF
FeaturesGeneral Purpose
Impedance1.1 Ω
Leakage Current7.52 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current140 mA
Ripple Current (AC)140 mA
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height7 mm
Height - Seated (Max)6.2992 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCW1C470MCL1GS.

TME
Datasheet2 pages14 years ago
Datasheet2 pages6 years ago
Nichicon SCT
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
_legacy Avnet
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant