Nichicon UCS2V470MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 350V 47muF ±20% 0.630Dia 16.00mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.08 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Height - Seated (Max)21.4884 mm
Lead Pitch7.493 mm

Inventory History

3 month trend:
+396%

Alternate Parts

Price @ 1000
$ 0.878
$ 1.013
$ 1.013
Stock
721
4,076
4,076
Authorized Distributors
4
7
7
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.08 A
430 mA
430 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCS2V470MHD1TN.

Related Parts

Descriptions

Descriptions of Nichicon UCS2V470MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 350V 47muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 47uF 350V 20% (16 X 20mm) Radial 7.5mm 1080mA 10000h 105°C Ammo
Radial/Tp&ammo |Nichicon UCS2V470MHD1TN
CS ELEC RAD 47UF 350V 7.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.08 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Height - Seated (Max)21.4884 mm
Lead Pitch7.493 mm

Compliance

Environmental Classification
RoHSCompliant