Nichicon UCS2D151MND9

Cap Aluminum Lytic 150uF 200V 20% (10 X 50mm) Radial 5mm 830mA 10000h 105C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance150 µF
FeaturesGeneral Purpose
Lead/Base StyleStraight
Leakage Current100 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.66 A
Ripple Current (AC)1.66 A
TerminationRadial
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter10 mm
Height50 mm
Height - Seated (Max)10.0076 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCS2D151MND9.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages9 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.283
$ 1.88
$ 1.88
Stock
314
632
632
Authorized Distributors
4
5
5
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
1.66 A
830 mA
830 mA
Height - Seated (Max)
10.0076 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCS2D151MND9.

Related Parts

Descriptions

Descriptions of Nichicon UCS2D151MND9 provided by its distributors.

Cap Aluminum Lytic 150uF 200V 20% (10 X 50mm) Radial 5mm 830mA 10000h 105C Bulk
Capacitor, Alum Electrolytic, Cap 150 uF, Tol 20%,Vol-Rtg 200 VDC, Radial,10x50mm | Nichicon UCS2D151MND9
CAPACITOR ALUM ELEC, 150UF, 200V, 20%, RADIAL; Product Range: NICHICON - CS Series; Capacitance: 150µF; Capacitance Tolerance: ± 20%; Voltage Rating: 200V; Diameter: 12.5mm; ESR: -; Height: 35.5mm; Capacitor Terminals: Radial Leaded
Aluminum Electrolytic Capacitor, 150Uf, 200V, 20%, Radial; Capacitance:150Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UCS2D151MND9

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance150 µF
FeaturesGeneral Purpose
Lead/Base StyleStraight
Leakage Current100 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.66 A
Ripple Current (AC)1.66 A
TerminationRadial
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter10 mm
Height50 mm
Height - Seated (Max)10.0076 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCS2D151MND9.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages9 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant