ROHM UCR10EVHJSR012

Res Thick Film 0805 0.012 Ohm 5% 0.33W(1/3W) 250¿200ppm/¿C Pad SMD T/R Automotive AEC-Q200

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Resistance20 mΩ
Temperature Coefficient250 ppm/°C
Tolerance5 %

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ROHM UCR10EVHJSR012.

Related Parts

Descriptions

Descriptions of ROHM UCR10EVHJSR012 provided by its distributors.

Res Thick Film 0805 0.012 Ohm 5% 0.33W(1/3W) 250¿200ppm/¿C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 12mOhm 5% 1/3W 250ppm/°C/±200ppm/°C Molded SMD Paper T/R
Ultra low ohmic Metal plate / High power type Shunt

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Resistance20 mΩ
Temperature Coefficient250 ppm/°C
Tolerance5 %

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant