ROHM UCR03EVPFSR062

Res Thick Film 0603 0.062 Ohm 1% 0.25W(1/4W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating250 mW
Resistance62 mΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height609.6 µm
Length1.6002 mm
Width863.6 µm

Documents

Download datasheets and manufacturer documentation for ROHM UCR03EVPFSR062.

Farnell
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-0.61%

Engineering Resources

View Evaluation kits and Reference designs for ROHM UCR03EVPFSR062.

Related Parts

Descriptions

Descriptions of ROHM UCR03EVPFSR062 provided by its distributors.

Res Thick Film 0603 0.062 Ohm 1% 0.25W(1/4W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R
Current Sense Resistors 0603 0.062ohm 1% CS - Thick Film
CURRENT SENSE RES, 0R062, 1%, 250 MW; Resistance: 0.062ohm; Product Range: UCR Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating250 mW
Resistance62 mΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height609.6 µm
Length1.6002 mm
Width863.6 µm

Documents

Download datasheets and manufacturer documentation for ROHM UCR03EVPFSR062.

Farnell
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant