ROHM UCR03EVPFSR056

Res Thick Film 0603 0.056 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating250 mW
Resistance56 mΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height609.6 µm
Length1.6002 mm
Width863.6 µm

Documents

Download datasheets and manufacturer documentation for ROHM UCR03EVPFSR056.

Newark
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-0.36%

Engineering Resources

View Evaluation kits and Reference designs for ROHM UCR03EVPFSR056.

Related Parts

Descriptions

Descriptions of ROHM UCR03EVPFSR056 provided by its distributors.

Res Thick Film 0603 0.056 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
RES LOW RESISTANCE 0603 0.056 OHM 1/4W 1% SMD
0603 (1608Metric) FIXED RESISTOR UCR 0.063Lx0.034W 1.60mmx0.87mm 0.25W 1/4W 56mOhm 0/ +200ppm/C
CURRENT SENSE RES, 0R056, 1%, 250 MW; Resistance: 0.056ohm; Product Range: UCR Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0ppm/°C to +200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating250 mW
Resistance56 mΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height609.6 µm
Length1.6002 mm
Width863.6 µm

Documents

Download datasheets and manufacturer documentation for ROHM UCR03EVPFSR056.

Newark
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant