Nichicon UCL1E221MNL1GS

Aluminum Electrolytic Capacitor- 25volts, 220uF SMD, Low Impediance | Nichicon UCL1E221MNL1GS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.14 %
Impedance80 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current850 mA
Ripple Current (AC)850 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCL1E221MNL1GS.

Farnell
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Nichicon SCT
Datasheet2 pages4 years ago
element14
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-6.84%

Alternate Parts

Price @ 1000
$ 0.277
$ 0.192
$ 0.192
Stock
322,831
279,786
279,786
Authorized Distributors
12
14
14
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
850 mA
450 mA
450 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCL1E221MNL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UCL1E221MNL1GS provided by its distributors.

Aluminum Electrolytic Capacitor- 25volts, 220uF SMD, Low Impediance | Nichicon UCL1E221MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 220muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, SMD
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 850mA 2000h 105°C Automotive T/R
CL Series 220 uF 25 V 105°C Ø8 x 10 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, 220Uf, 25V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Cl Series; Msl:- Rohs Compliant: Yes |Nichicon UCL1E221MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCL1E221MNL1GS.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.14 %
Impedance80 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current850 mA
Ripple Current (AC)850 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCL1E221MNL1GS.

Farnell
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Nichicon SCT
Datasheet2 pages4 years ago
element14
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant