Texas Instruments UCD3028RHAR

Power Management Specialized - PMIC Fully Programmable Dig Pwr Controller
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins40
Technical
Fall Time300 ns
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Non-volatile Memory Size32 kB
Number of GPIO20
Number of Outputs8
Operating Supply Current60 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Rise Time300 ns
Switching Frequency2 MHz
Dimensions
Height0 m
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD3028RHAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet80 pages8 years ago
Datasheet80 pages10 years ago
Datasheet66 pages11 years ago
Datasheet66 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet4 pages13 years ago
SHENGYU ELECTRONICS
Datasheet87 pages1 year ago

Inventory History

3 month trend:
+9.42%

Alternate Parts

Price @ 1000
$ 2.314
$ 3.29
$ 3.29
Stock
411,836
160,670
160,670
Authorized Distributors
2
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD3028RHAR.

Related Parts

Descriptions

Descriptions of Texas Instruments UCD3028RHAR provided by its distributors.

Power Management Specialized - PMIC Fully Programmable Dig Pwr Controller
General Purpose PMIC 40-VQFN (6x6)
Fully Programmable Digital Power Controller with up to Two Regulated Outputs and Eight DPWM Outputs 40-VQFN -40 to 125
UCD3028 Tape & Reel (TR) Surface Mount General Purpose pmic power management device 6mm 3.6V 2MHz -40C~125C
Current Mode PWM Controller 40-Pin VQFN EP T/R
Switching Controller, 2000kHz Switching Freq-Max, PQCC40
Fully Programmable Digital Power Controller IC
UCD3028 FULLY PROGRAMMABLE DIGIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins40
Technical
Fall Time300 ns
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Non-volatile Memory Size32 kB
Number of GPIO20
Number of Outputs8
Operating Supply Current60 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Rise Time300 ns
Switching Frequency2 MHz
Dimensions
Height0 m
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD3028RHAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet80 pages8 years ago
Datasheet80 pages10 years ago
Datasheet66 pages11 years ago
Datasheet66 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet4 pages13 years ago
SHENGYU ELECTRONICS
Datasheet87 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago