Nichicon UCD1J681MNQ1MS

Cap Aluminum Lytic 680uF 63V 20% (18 X 16.5mm) SMD 1690mA 5000h 105C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance680 µF
Dissipation Factor0.08 %
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Impedance80 mΩ
Leakage Current428.4 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current1.69 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter18 mm
Height16.5 mm
Height - Seated (Max)17.5006 mm
Length16.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCD1J681MNQ1MS.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Upverter
Technical Drawing2 pages4 years ago
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+3.17%

Alternate Parts

Price @ 1000
$ 1.08
$ 0.889
$ 0.889
Stock
19,771
453,615
453,615
Authorized Distributors
5
16
16
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.69 A
1.69 A
1.69 A
Height - Seated (Max)
17.5006 mm
16.51 mm
16.51 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCD1J681MNQ1MS.

Related Parts

Descriptions

Descriptions of Nichicon UCD1J681MNQ1MS provided by its distributors.

Cap Aluminum Lytic 680uF 63V 20% (18 X 16.5mm) SMD 1690mA 5000h 105C Automotive T/R
Capacitor Aluminum Electrolytic, 5000h 18(Dia)x16.5, 680uF 63 VDC, CD Series | Nichicon UCD1J681MNQ1MS
CD Series 680 uF 63 V 105°C Ø18 x 16.5mm SMT Aluminum Electrolytic Cap
Capacitor Alum Elect, 680Uf, 63V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:680Μf; Voltage(Dc):63V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ucd Series; Msl:- Rohs Compliant: Yes |Nichicon UCD1J681MNQ1MS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance680 µF
Dissipation Factor0.08 %
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Impedance80 mΩ
Leakage Current428.4 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current1.69 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter18 mm
Height16.5 mm
Height - Seated (Max)17.5006 mm
Length16.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCD1J681MNQ1MS.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Upverter
Technical Drawing2 pages4 years ago
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant