Nichicon UCD1H221MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 220muF 卤20% 0.394Dia 10.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance220 µF
Dissipation Factor0.1 %
FeaturesGeneral Purpose
Impedance160 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current700 mA
Ripple Current (AC)700 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCD1H221MNL1GS.

Burklin Elektronik
Datasheet2 pages6 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
TME
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+26.20%

Alternate Parts

Price @ 1000
$ 0.245
$ 0.228
$ 0.228
Stock
1,575,783
292,266
292,266
Authorized Distributors
12
12
12
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
700 mA
670 mA
670 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCD1H221MNL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UCD1H221MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 220muF 卤20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 700mA 5000h 105C Automotive AEC-Q200 T/R
CD Series 220 uF 50 V 105°C Ø10 x 10 mm SMT Aluminum Electrolytic Cap
Capacitor Aluminum Electrolytic, 5000h 10 (Dia.) x 10mm, 220uF 50 VDC, CD Series | Nichicon UCD1H221MNL1GS
220uF 50V 350mA@120Hz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Electrolytic capacitor; SMD; 20uF; 50V; 105deg.C; 10x10; 20%; 50000h
Electrolytic capacitor, 220 µF, 50 V (DC), ±20 %, SMD, Ø 10 mm
Aluminum Electrolytic Capacitors - SMD 50volts 220uF
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:10Mm Rohs Compliant: Yes |Nichicon UCD1H221MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD1H221MNL1GS.

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance220 µF
Dissipation Factor0.1 %
FeaturesGeneral Purpose
Impedance160 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current700 mA
Ripple Current (AC)700 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCD1H221MNL1GS.

Burklin Elektronik
Datasheet2 pages6 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
TME
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant