Nichicon UCD1H220MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 22muF 卤20% 0.248Dia 6.30mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor0.1 %
FeaturesGeneral Purpose
Impedance860 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current170 mA
Ripple Current (AC)170 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCD1H220MCL1GS.

Burklin Elektronik
Datasheet2 pages6 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Upverter
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+9.05%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.122
$ 0.122
Stock
1,518,707
5,236,632
5,236,632
Authorized Distributors
11
21
21
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
880 mΩ
880 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
170 mA
165 mA
165 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCD1H220MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UCD1H220MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 22muF 卤20% 0.248Dia 6.30mm
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.8mm) SMD 170mA 2000h 105°C Automotive T/R
Aluminum Electrolytic Capacitor; 22uF; 50V; -55+105 deg.C; 20%
CD Series 22 uF 50 V 105°C Ø6.8 x 5.3mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, 22uF 50 V dc, CD Series 2000h 6.3(Dia.)x5.8mm | Nichicon UCD1H220MCL1GS
Electrolytic capacitor, 22 µF, 50 V (DC), ±20 %, SMD, Ø 6 mm
Aluminum Electrolytic Capacitor, 22Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ucd Series Rohs Compliant: Yes |Nichicon UCD1H220MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD1H220MCL1GS.

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor0.1 %
FeaturesGeneral Purpose
Impedance860 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current170 mA
Ripple Current (AC)170 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCD1H220MCL1GS.

Burklin Elektronik
Datasheet2 pages6 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Upverter
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant