Nichicon UCD1H100MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 10muF ±20% 0.197Dia 5.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor0.1 %
Impedance860 mΩ
Leakage Current11 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current90 mA
Ripple Current (AC)90 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCD1H100MCL6GS.

Future Electronics
Datasheet2 pages4 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-38.43%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.1
$ 0.1
Stock
232,815
1,296,644
1,296,644
Authorized Distributors
8
18
18
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.52 Ω
1.52 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
85 mA
85 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCD1H100MCL6GS.

Related Parts

Descriptions

Descriptions of Nichicon UCD1H100MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 50V 20% (5 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R
CD Series 50 V 10 uF ±20% 5 x 5.8 mm SMT Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor0.1 %
Impedance860 mΩ
Leakage Current11 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current90 mA
Ripple Current (AC)90 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCD1H100MCL6GS.

Future Electronics
Datasheet2 pages4 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant