Texas Instruments UCC39002DGKRG4

Advanced 8 Pin Loadshare Controller 8-VSSOP 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Weight25.996513 mg
Technical
Input Current2.5 mA
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current2.5 mA
Operating Supply Current2.5 mA
Operating Supply Voltage14.25 V
PackagingTape & Reel (TR)
Dimensions
Height970 µm
Length3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC39002DGKRG4.

Texas Instruments
Datasheet26 pages12 years ago
Datasheet28 pages16 years ago
Datasheet10 pages26 years ago
Newark
Datasheet27 pages9 years ago
Datasheet26 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.422
$ 1.762
Stock
10,185
271,616
190,648
Authorized Distributors
0
2
1
Case/Package
MSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC39002DGKRG4.

Descriptions

Descriptions of Texas Instruments UCC39002DGKRG4 provided by its distributors.

Advanced 8 Pin Loadshare Controller 8-VSSOP 0 to 70
Load Share Controller 8-Pin VSSOP T/R
Power Supply Support Adv 8 Pin Loadshare Controller
IC LOAD SHARE CTRLR ADV 8VSSOP
Controller IC; Supply Voltage Min:4.375V; Supply Voltage Max:14.25V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Weight25.996513 mg
Technical
Input Current2.5 mA
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current2.5 mA
Operating Supply Current2.5 mA
Operating Supply Voltage14.25 V
PackagingTape & Reel (TR)
Dimensions
Height970 µm
Length3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC39002DGKRG4.

Texas Instruments
Datasheet26 pages12 years ago
Datasheet28 pages16 years ago
Datasheet10 pages26 years ago
Newark
Datasheet27 pages9 years ago
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago