Texas Instruments UCC3895DW

Soft Sw PWM Cntrlr 4-OUT BICMOS PH SHIFT RES 1MkHz 20-Pin SOIC Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TI store
UCC3895DW 1,471 Buy Now »
USD
7.97 7.26 6.02 3.54 3.54
Arrow
UCC3895DW 401 Buy Now »
USD
5.13 4.88 4.54 4.25 4.25
Digi-Key
296-2552-5-ND 1,261 Buy Now »
USD
7.58 6.85 5.67 3.98 3.98
Verical 2
UCC3895DW 386 Buy Now »
USD
4.92 4.55 4.55 4.55
UCC3895DW 20 Buy Now »
USD
5.54 5.54 5.54
Avnet
UCC3895DW 102 Buy Now »
USD
7.20 6.51 5.23 5.23 5.23
Newark
67T1569 202 Buy Now »
USD
8.78 7.93 6.57 4.61 4.61
Chip One Stop Japan 2
C1S746203784449 78 Buy Now »
JPY
773.00 545.00 526.00 526.00 526.00
C1S746202084731 401 Buy Now »
JPY
875.00 719.00 589.00 573.00 573.00
Mouser
595-UCC3895DW 243 Buy Now »
USD
7.58 6.85 5.67 3.98 3.98
Rochester Electronics
UCC3895DW 140 Buy Now »
USD
6.61 6.61 5.88 5.37 5.37
Farnell 2
1262772 0 ··
GBP
5.03 4.54 3.76 2.76 2.76
1755690 202 Buy Now »
GBP
7.57 5.27 4.33 3.44 3.16
element14 APAC
1755690 347 Buy Now »
SGD
11.86 10.72 8.88 6.49 6.49
Avnet Europe
UCC3895DW 1,100 Buy Now »
EUR
5.26 4.51 4.51
Avnet Asia
UCC3895DW 0 ··
USD
6.56 4.92 4.92
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
UCC3895DW 193 Buy Now »
USD
9.00 4.50 4.20 3.90 3.90
Freelance Electronics
UCC3895DW 25 Buy Now »
USD
4.05 4.05 4.05 4.05 4.05
Area51
UCC3895DW 63 ··
USD
3.90 3.90 3.90 3.90 3.90
Abtronics
UCC3895DW 2 ··
Eurotronik
UCC3895DW 2,441 ··
EarthTron
UCC3895DW 58 ··
JieJie Electronics
UCC3895DW 4,545 ··
Abacus Technologies
UCC3895DW 1,325 ··
Ewing Components
UCC3895DW 7,005 Send RFQ »
TME
UCC3895D 96 Buy Now »
USD
8.41 7.09 5.76 5.76 5.76
Distrelec
UCC3895DW 25 Buy Now »
EUR
7.03 7.03 5.26 5.26 5.26
RS Components
6616061 181 Buy Now »
GBP
4.98 4.98 3.93 3.44 3.44
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
UCC3895DW Contact ··
USD
8.61 8.61 8.61
Touchstone Systems
UCC3895DW Contact Send RFQ »
North Star Micro
UCC3895DW Contact ··
XS Micro
UCC3895DW Contact ··
SemiconductorPLUS
UCC3895DW Contact ··

Descriptions

PWM CONTROLLER, SMD, 3895, 20SOIC; Input Voltage:12V; Output Voltage:5V; Output Current:10mA; Frequency:1MHz; Power Dissipation Pd:650mW; Supply Voltage Range:10V to 16.5V; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:3895; Controller Type:PWM; IC Generic Number:3895; IC Temperature Range:Commercial; Logic Function Number:3895; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:100mA; Output Type:Voltage; Package / Case:SOIC; Power Dissipation Pd:650mW; Supply Voltage Max:16.5V; Supply Voltage Min:9V; Termination Type:SMD
element14 APAC
Soft Sw PWM Cntrlr 4-OUT BICMOS PH SHIFT RES 1MHz 20-Pin SOIC Tube
Avnet
Driver; SO20; PWM controller; BiCMOS
TME
PWM CONTROLLER, SMD, 3895, TSSOP20; Controller Type:PWM; Output Current Max:100mA; Output Type:Voltage; Frequency:1MHz; Power Dissipation:650mW; Voltage, Supply Min:9V; Voltage, Supply Max:16.5V; Termination Type:SMD; Case ;RoHS Compliant: Yes
Newark
Soft Sw PWM Cntrlr 4-OUT BICMOS PH SHIFT RES 1MkHz 20-Pin SOIC Tube
Verical
BiCMOS Advanced Phase Shift PWM Controller 20-SOIC 0 to 70
Texas Instruments
PWM Power Supply Controllers BiCMOS Advanced Phase Shift
Mouser
IC REG CTRLR PWM CM/VM 20-SOIC
Digi-Key
Soft Sw PWM Cntrlr 4-OUT BICMOS PH SHIFT RES 1MHz 20-Pin SOIC Tube
Chip One Stop Japan
Soft Sw PWM Cntrlr Quad-OUT BICMOS PH
RS Components
IC PHASE SHIFT PWM CONTR 20-SOIC - UCC3895DW
iiiC
Soft Sw PWM Cntrlr 4-OUT BICMOS PH SHIFT RES 1MHz 20-Pin SOIC Tube
Avnet Asia
Power Supply IC [Texas Instruments] UCC3895DW Power Supply IC
Distrelec

Technical Specifications

Case / Package / Footprint SOIC
RoHS Compliant
Packaging Tube
Frequency 1 MHz
Number of Outputs 1
Number of Pins 20
Input Voltage (DC) 12 V
Supply Voltage (DC) 10 V (min)
Supply Current 5 mA
Output Voltage 250 mV 5 V
Output Current 100 mA 10 mA
Power Dissipation 650 mW
Number of Regulated Outputs 4
REACH SVHC Compliance No SVHC
Topology Buck
Mounting Type Surface Mount
Lead-Free Status Lead Free
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Technical Drawing 4 pages 3 months ago
Technical Drawing 4 pages 5 months ago
Datasheet 27 pages 5 years ago
Datasheet 28 pages 3 years ago
Datasheet 26 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 23 pages 5 years ago
Datasheet 15 pages 19 years ago
Newark
Datasheet 30 pages 2 years ago
Datasheet 17 pages 14 years ago
Datasheet 28 pages 2 years ago
Farnell
Datasheet 32 pages 3 months ago
Datasheet 31 pages 10 months ago
Datasheet 27 pages 5 years ago
Datasheet 28 pages 2 years ago
Datasheet 29 pages 3 years ago
Verical
Datasheet 26 pages 6 years ago
Datasheet 25 pages 7 years ago
Datasheet 25 pages 7 years ago
element14
Datasheet 19 pages 8 years ago
Digi-Key
Datasheet
iiiC
Datasheet 28 pages 4 years ago
TME
Datasheet 30 pages 1 year ago
Jameco
Datasheet 18 pages 10 years ago
Sierra IC
Datasheet 12 pages 12 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI UCC3895DW
TEXAS UCC3895DW
TEXAS INST UCC3895DW
TEXAS INSTR UCC3895DW
TEXAS INSTRUMENT UCC3895DW
TEXAS INS UCC3895DW
TEXAS INSTRUMENTS INC UCC3895DW
TEX UCC3895DW
TEXAS INSTRUMEN UCC3895DW
TEXAS INSTRU UCC3895DW
TI/NS UCC3895DW
TEXINS UCC3895DW
TEXAS INSTRUMENTS INCORPORATED UCC3895DW
TEXASIN UCC3895DW
Texas Instruments (TI) UCC3895DW
TEAXS UCC3895DW
TEXAS INTRUMENTS UCC3895DW
TEXAS INSTRUM UCC3895DW
TEXAS INSRUMENT UCC3895DW
TEXAS IST UCC3895DW
TI-PB UCC3895DW
Texas Instruments Rfid Systems UCC3895DW
TEXINST UCC3895DW
TEXAS INSRUMENTS UCC3895DW
TEXAS INTRUMENT UCC3895DW
Texas Instr. UCC3895DW
Texas Instruments Inc. UCC3895DW

Search for other parts like UCC3895 »