Texas Instruments UCC38502NG4

Texas Instruments - UCC38502NG4 - IC, Pfc/pwm Controller, 18V, 20-DIP
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Technical
Frequency200 kHz
Max Operating Temperature70 °C
Max Supply Voltage18 V
Min Operating Temperature0 °C
Switching Frequency115 kHz
TopologyBoost
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38502NG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages21 years ago
Mouser
Datasheet34 pages16 years ago
Newark
Datasheet36 pages6 years ago
iiiC
Datasheet35 pages11 years ago
Arrow Electronics
Datasheet35 pages12 years ago

Alternate Parts

Price @ 1000
$ 4.785
Stock
29,459
207,978
Authorized Distributors
0
3
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
-
-
Frequency
200 kHz
200 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC38502NG4.

Related Parts

Descriptions

Descriptions of Texas Instruments UCC38502NG4 provided by its distributors.

TEXAS INSTRUMENTS - UCC38502NG4 - IC, PFC/PWM CONTROLLER, 18V, 20-DIP
Power Factor Correction and PWM Controller 0.15mA 115kHz 20-Pin PDIP Tube
Tube UCC38502 ACTIVE (Last Updated: 5days ago) 8542.39.00.01 power factor correction device 9.7V~18V 200kHz 150muA 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Technical
Frequency200 kHz
Max Operating Temperature70 °C
Max Supply Voltage18 V
Min Operating Temperature0 °C
Switching Frequency115 kHz
TopologyBoost
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38502NG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages21 years ago
Mouser
Datasheet34 pages16 years ago
Newark
Datasheet36 pages6 years ago
iiiC
Datasheet35 pages11 years ago
Arrow Electronics
Datasheet35 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago