Texas Instruments UCC3819APWG4

Power Factor Correction PREREGUL 0.15mA 115KHz 16-Pin TSSOP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Frequency250 kHz
Max Operating Temperature70 °C
Max Supply Voltage17 V
Min Operating Temperature0 °C
Min Supply Voltage10.8 V
Switching Frequency115 kHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3819APWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages16 years ago
Datasheet7 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.87
$ 1.87
Stock
6,974
77,264
77,264
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
-
1
1
Max Output Current
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3819APWG4.

Descriptions

Descriptions of Texas Instruments UCC3819APWG4 provided by its distributors.

Power Factor Correction PREREGUL 0.15mA 115KHz 16-Pin TSSOP Tube
BiCMOS Power Factor Preregulator 16-TSSOP 0 to 70
GULL WING Surface Mount Obsolete ROHS3Compliant power factor correction device 0C~70C 1.2mm 150muA 250kHz
IC PFC CTRLR AVER 250KHZ 16TSSOP
IC PFC CTRL AVERAGE CURR 16TSSOP
Power Factor Controller IC; Frequency:0.25MHz; Supply Voltage Max:17V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Frequency250 kHz
Max Operating Temperature70 °C
Max Supply Voltage17 V
Min Operating Temperature0 °C
Min Supply Voltage10.8 V
Switching Frequency115 kHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3819APWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages16 years ago
Datasheet7 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago