Texas Instruments UCC3818ADRG4

Power Factor Correction Preregulator 0.15mA 115kHz 16-Pin SOIC T/R

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Frequency250 kHz
Max Operating Temperature70 °C
Max Supply Voltage18 V
Min Operating Temperature0 °C
PackagingTape & Reel (TR)
Switching Frequency115 kHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3818ADRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet7 pages19 years ago
Mouser
Datasheet32 pages16 years ago
iiiC
Datasheet31 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.248
$ 2.248
Stock
244,409
615,907
615,907
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
-
1
1
Max Output Current
-
1.2 A
1.2 A
Switching Frequency
115 kHz
115 kHz
115 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
7.613 V
7.613 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3818ADRG4.

Descriptions

Descriptions of Texas Instruments UCC3818ADRG4 provided by its distributors.

Power Factor Correction Preregulator 0.15mA 115kHz 16-Pin SOIC T/R
BiCMOS Power Factor Preregulator 16-SOIC 0 to 70
Tape & Reel (TR) UCC3818 8542.39.00.01 BOOST power factor correction device 12V~17V 250kHz 150muA 1.75mm
IC PFC CTR AVERAGE 220KHZ 16SOIC
Power Factor Controller IC; Frequency:0.25MHz; Supply Voltage Max:18V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Frequency250 kHz
Max Operating Temperature70 °C
Max Supply Voltage18 V
Min Operating Temperature0 °C
PackagingTape & Reel (TR)
Switching Frequency115 kHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3818ADRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet7 pages19 years ago
Mouser
Datasheet32 pages16 years ago
iiiC
Datasheet31 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago