Texas Instruments UCC3817N

6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
Frequency250 kHz
Max Operating Temperature70 °C
Max Supply Current20 mA
Max Supply Voltage17 V
Min Operating Temperature0 °C
Min Supply Voltage12 V
Number of Outputs1
Output Current1 A
Switching Frequency250 kHz
TopologyBoost
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3817N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages12 years ago
Datasheet7 pages19 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet27 pages16 years ago
Augswan
Datasheet46 pages1 year ago
SHENGYU ELECTRONICS
Datasheet46 pages1 year ago
Newark
Datasheet45 pages6 years ago
Datasheet31 pages8 years ago
Datasheet31 pages9 years ago
Datasheet31 pages13 years ago
Datasheet30 pages13 years ago
Datasheet25 pages18 years ago
iiiC
Datasheet31 pages11 years ago
element14
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Jameco
Datasheet29 pages15 years ago
DigiKey
Datasheet18 pages20 years ago

Inventory History

3 month trend:
-0.61%

Alternate Parts

Price @ 1000
$ 2.215
$ 2.51
$ 2.51
Stock
418,481
199,906
199,906
Authorized Distributors
3
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
250 kHz
115 kHz
115 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3817N.

Related Parts

Descriptions

Descriptions of Texas Instruments UCC3817N provided by its distributors.

6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDIP16
POWER FACTOR CONTROLLER, 3817, DIP; Current, output max:1.2A; Case style:DIP; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:3817; IC Generic number:3817; Logic function number:3817; Pins, No. of:16; Temperature range, IC:Commercial; Voltage, output:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3817N.
  • UCC3817N..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
Frequency250 kHz
Max Operating Temperature70 °C
Max Supply Current20 mA
Max Supply Voltage17 V
Min Operating Temperature0 °C
Min Supply Voltage12 V
Number of Outputs1
Output Current1 A
Switching Frequency250 kHz
TopologyBoost
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3817N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages12 years ago
Datasheet7 pages19 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet27 pages16 years ago
Augswan
Datasheet46 pages1 year ago
SHENGYU ELECTRONICS
Datasheet46 pages1 year ago
Newark
Datasheet45 pages6 years ago
Datasheet31 pages8 years ago
Datasheet31 pages9 years ago
Datasheet31 pages13 years ago
Datasheet30 pages13 years ago
Datasheet25 pages18 years ago
iiiC
Datasheet31 pages11 years ago
element14
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Jameco
Datasheet29 pages15 years ago
DigiKey
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago