Texas Instruments UCC38084PWRG4

Current Mode Push-Pull PWM With Programmable Slope Compensation 8-TSSOP 0 to 70

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Technical
Duty Cycle50 %
Fall Time25 ns
Frequency1 MHz
Max Duty Cycle50 %
Max Frequency1 MHz
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Operating Temperature0 °C
Number of Outputs2
Output Current1 A
Output Voltage500 mV
PackagingTape & Reel (TR)
Rise Time25 ns
Switching Frequency1 MHz
TopologyPush-Pull, Boost

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38084PWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet27 pages12 years ago
Datasheet35 pages16 years ago
Mouser
Datasheet28 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.71
$ 1.71
Stock
38,047
75,581
75,581
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC38084PWRG4.

Descriptions

Descriptions of Texas Instruments UCC38084PWRG4 provided by its distributors.

Current Mode Push-Pull PWM With Programmable Slope Compensation 8-TSSOP 0 to 70
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin TSSOP T/R
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; Power Dissipation, Pd:400mW; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Technical
Duty Cycle50 %
Fall Time25 ns
Frequency1 MHz
Max Duty Cycle50 %
Max Frequency1 MHz
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Operating Temperature0 °C
Number of Outputs2
Output Current1 A
Output Voltage500 mV
PackagingTape & Reel (TR)
Rise Time25 ns
Switching Frequency1 MHz
TopologyPush-Pull, Boost

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38084PWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet27 pages12 years ago
Datasheet35 pages16 years ago
Mouser
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago