Texas Instruments UCC38083D

Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin SOIC Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle50 %
Fall Time25 ns
Frequency1 MHz
Max Duty Cycle50 %
Max Frequency1 MHz
Max Input Voltage10 V
Max Operating Temperature70 °C
Max Output Current1 A
Max Supply Voltage15 V
Min Operating Temperature0 °C
Number of Outputs2
Output Current1 A
Output Voltage1 V
Rise Time25 ns
Schedule B8542390000
Switching Frequency1 MHz
TerminationSMD/SMT
TopologyPush-Pull, Boost
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38083D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages21 years ago
Farnell
Datasheet27 pages12 years ago
Datasheet13 pages12 years ago
Mouser
Datasheet28 pages16 years ago
Sierra IC
Datasheet19 pages20 years ago
Augswan
Datasheet28 pages1 year ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Newark
Datasheet27 pages6 years ago
Datasheet26 pages9 years ago
Datasheet27 pages13 years ago
Datasheet28 pages14 years ago
Verical
Datasheet28 pages15 years ago

Inventory History

3 month trend:
+27.88%

Alternate Parts

Price @ 1000
$ 1.85
$ 1.412
$ 1.412
Stock
297,332
348,037
348,037
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
2
2
2
Max Output Current
1 A
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
10 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC38083D.

Related Parts

Descriptions

Descriptions of Texas Instruments UCC38083D provided by its distributors.

Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin SOIC Tube
8-PIN CURRENT MODE PUSH-PULL PWM CONTROLLER WITH PROGRAMMABLE SLOPE COMPENSATION Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
IC, PWM CURRENT MODE P-P 8-SOIC; Primary Input Voltage:10V; No. of Outputs:2; Output Voltage:1V; Output Current:100mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:38083; Frequency:1MHz; Input Voltage Max:10V; Output Current Max:1A; Package / Case:SOIC; Supply Voltage Max:10V; Switch Output Current Isw Max:1A; Termination Type:SMD
The UCC38083/4/5/6 is a family of Bi CMOS pulse width modulation (PWM) controllers for dc-to-dc or off-line fixed-frequency current-mode switching power supplies. The dual output stages are configured for the push-pull topology. Both outputs switch at half the oscillator frequency using a toggle flip-flop. The dead time between the two outputs is typically 110 ns, limiting each output's duty cycle to less than 50%. The new UCC3808x family is based on the UCC3808Aarchitecture. The major differences include the addition of a programmable slope compensation ramp to the Cs signal and the removal of the error amplifier. The current flowing out of the ISET pin through an external resistoris monitored internally to set the magnitude of the slope compensation function. This device also includes an internal discharge transistor from the CS pin to ground, which is activated at each clock cycle after the pulse is terminated. This discharges any filter capacitance on the CS pin during each cycle and helps minimize filter capacitor values and current sense delay. The UCC38083 and the UCC38084 devices have atypical soft-start interval time of 3.5 ms while the UCC38085 and the UCC38086 has less than 100 t,s for applications where internal soft-start is not desired. The UCC38083 and the UCC38085 devices have the turn-on/off thresholds of 12.5 V / 8.3 V, while the UCC38084 and the UCC38086 has the turn-on/offthresholds of 4.3 V / 4.1 V. Each device is offered in 8-pin TS SOP (PW), 8-pin SOIC (D) and 8-pin PDIP (P)packages. fiffl'^\Delta \Theta jfl'ffi ^aejae o/AEOEO/!"#$o/O/AE o/% &'!!(AE$ #% O/OE )'*+o/&#$o/O/AE ,#$(- fi!O/,'&$% &O/AEOEO/!" $O/ %)(&o/OEo/&#$o/O/AE% )(! $.( $(!"% O/OE j(/#% flAE%$!'"(AE$% %$#AE,#!, 0#!!#AE$1- fi!O/,'&$o/O/AE )!O/&(%%o/AE2 ,O/(% AEO/$ AE(&(%%#!o/+1 o/AE&+',( $(%$o/AE2 O/OE #++ )#!#"($(!%- Copyright (C) 2002-2003, Texas Instruments Incorporated Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC38083D.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle50 %
Fall Time25 ns
Frequency1 MHz
Max Duty Cycle50 %
Max Frequency1 MHz
Max Input Voltage10 V
Max Operating Temperature70 °C
Max Output Current1 A
Max Supply Voltage15 V
Min Operating Temperature0 °C
Number of Outputs2
Output Current1 A
Output Voltage1 V
Rise Time25 ns
Schedule B8542390000
Switching Frequency1 MHz
TerminationSMD/SMT
TopologyPush-Pull, Boost
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38083D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages21 years ago
Farnell
Datasheet27 pages12 years ago
Datasheet13 pages12 years ago
Mouser
Datasheet28 pages16 years ago
Sierra IC
Datasheet19 pages20 years ago
Augswan
Datasheet28 pages1 year ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Newark
Datasheet27 pages6 years ago
Datasheet26 pages9 years ago
Datasheet27 pages13 years ago
Datasheet28 pages14 years ago
Verical
Datasheet28 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago