Texas Instruments UCC37322DGNR

9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-HVSSOP 0 to 70
Production

Price and Stock

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins8
Weight24.408939 mg
Technical
Fall Time20 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Output Current9 A
Max Power Dissipation3 W
Max Supply Current1 mA
Max Supply Voltage15 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current1 mA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current9 A
PackagingTape and Reel
Power Dissipation3 W
Propagation Delay60 ns
Rise Time20 ns
Turn-On Delay Time70 ns
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC37322DGNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages10 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet28 pages16 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
Upverter
Datasheet31 pages11 years ago

Inventory History

3 month trend:
-99.71%

Alternate Parts

Price @ 1000
$ 0.666
$ 1.009
$ 1.465
Stock
338,240
357,477
76,163
Authorized Distributors
2
3
2
Case/Package
HTSSOP EP
MSOP
HTSSOP EP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
9 A
9 A
9 A
Rise Time
20 ns
70 ns
70 ns
Fall Time
20 ns
30 ns
30 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
3 W
3 W
3 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC37322DGNR.

Related Parts

Descriptions

Descriptions of Texas Instruments UCC37322DGNR provided by its distributors.

9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-HVSSOP 0 to 70
Low Side MOSFET 9A 4V~15V 9A MSOP-8-EP Gate Drive ICs ROHS
MOSFET Driver IC; No. of Outputs:1; Supply Voltage Min:4V; Supply Voltage Max:15V; Package/Case:8-HTSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Fall Time, tf:20ns; Input Type:CMOS, TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins8
Weight24.408939 mg
Technical
Fall Time20 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Output Current9 A
Max Power Dissipation3 W
Max Supply Current1 mA
Max Supply Voltage15 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current1 mA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current9 A
PackagingTape and Reel
Power Dissipation3 W
Propagation Delay60 ns
Rise Time20 ns
Turn-On Delay Time70 ns
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC37322DGNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages10 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet28 pages16 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
Upverter
Datasheet31 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago