Texas Instruments UCC2897APWR

Switching Controller, Current-mode, 2.5A, 1000kHz Switching Freq-Max, PDSO20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Weight76.997305 mg
Technical
Clock SyncYes
Duty Cycle74 %
Fall Time14 ns
Max Duty Cycle74 %
Max Frequency1 MHz
Max Operating Temperature125 °C
Max Supply Voltage14.5 V
Min Operating Temperature-40 °C
Min Supply Voltage8.5 V
Nominal Supply Current2 mA
Number of Output Phases1
Number of Outputs1
Operating Supply Voltage12 V
Output Current2 A
Output Voltage3.3 V
PackagingTape & Reel (TR)
Rise Time19 ns
Schedule B8542390000
Switching Frequency250 kHz
Synchronous RectifierYes
TopologyFlyback
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2897APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet46 pages8 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages14 years ago
SHENGYU ELECTRONICS
Datasheet51 pages1 year ago

Inventory History

3 month trend:
-14.89%

Alternate Parts

Price @ 1000
$ 1.353
$ 1.85
$ 1.85
Stock
902,993
680,837
680,837
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
2 A
2 A
Switching Frequency
250 kHz
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
16 V
16 V
Min Output Voltage
-
-
-
Max Output Voltage
-
11.1 V
11.1 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments UCC2897APWR provided by its distributors.

Switching Controller, Current-mode, 2.5A, 1000kHz Switching Freq-Max, PDSO20
Current Mode PWM Controller 2A 1000kHz Automotive 20-Pin TSSOP T/R
250kHz 8.5V~16V TSSOP-20 AC-DC Controllers & Regulators ROHS
110-V active clamp current mode PWM controller with P-channel clamp FET and line OV protection 20-TSSOP -40 to 125
UCC2897 Flyback Forward Converter Tape & Reel (TR) e4 DC to DC switching controller 14ns 2A 76.997305mg 3.3V
UCC2897A ADVANCED CURRENT-MODE A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Weight76.997305 mg
Technical
Clock SyncYes
Duty Cycle74 %
Fall Time14 ns
Max Duty Cycle74 %
Max Frequency1 MHz
Max Operating Temperature125 °C
Max Supply Voltage14.5 V
Min Operating Temperature-40 °C
Min Supply Voltage8.5 V
Nominal Supply Current2 mA
Number of Output Phases1
Number of Outputs1
Operating Supply Voltage12 V
Output Current2 A
Output Voltage3.3 V
PackagingTape & Reel (TR)
Rise Time19 ns
Schedule B8542390000
Switching Frequency250 kHz
Synchronous RectifierYes
TopologyFlyback
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2897APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet46 pages8 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages14 years ago
SHENGYU ELECTRONICS
Datasheet51 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago