Texas Instruments UCC2892PW

UCC2892 Flyback Forward Converter Tube e4 DC to DC switching controller 14ns 150mA 61.887009mg 11.1V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Weight61.887009 mg
Technical
Clock SyncYes
Duty Cycle73 %
Fall Time14 ns
Frequency1 MHz
Max Duty Cycle73 %
Max Operating Temperature105 °C
Max Supply Voltage14.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage110 V
Number of Output Phases1
Number of Outputs1
Operating Supply Voltage12 V
Output Current2 A
Output Voltage11.1 V
PackagingRail/Tube
Quiescent Current2 mA
Rise Time19 ns
Switching Frequency1 MHz
Synchronous RectifierNo
TopologyFlyback
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2892PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet41 pages9 years ago
Datasheet19 pages12 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet38 pages16 years ago
Augswan
Datasheet42 pages1 year ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
DigiKey
Datasheet36 pages17 years ago

Inventory History

3 month trend:
-29.05%

Alternate Parts

Price @ 1000
$ 1.61
$ 1.16
$ 1.16
Stock
261,308
312,519
312,519
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2892PW.

Related Parts

Descriptions

Descriptions of Texas Instruments UCC2892PW provided by its distributors.

UCC2892 Flyback Forward Converter Tube e4 DC to DC switching controller 14ns 150mA 61.887009mg 11.1V
Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down - DC-DC Co
Pulse Width Modulation (PWM) Controller IC; Output Current Max:2A; Frequency:1000kHz; Supply Voltage Min:8.5V; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; Control Mode:Current; Number of PWM Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Weight61.887009 mg
Technical
Clock SyncYes
Duty Cycle73 %
Fall Time14 ns
Frequency1 MHz
Max Duty Cycle73 %
Max Operating Temperature105 °C
Max Supply Voltage14.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage110 V
Number of Output Phases1
Number of Outputs1
Operating Supply Voltage12 V
Output Current2 A
Output Voltage11.1 V
PackagingRail/Tube
Quiescent Current2 mA
Rise Time19 ns
Switching Frequency1 MHz
Synchronous RectifierNo
TopologyFlyback
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2892PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet41 pages9 years ago
Datasheet19 pages12 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet38 pages16 years ago
Augswan
Datasheet42 pages1 year ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
DigiKey
Datasheet36 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago