Texas Instruments UCC28911D

Conv DC-DC Single Flyback 85V to 265V 7-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins7
Technical
Breakdown Voltage700 V
Efficiency75 %
Fault ProtectionOver Temperature, Over Voltage
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature125 °C
Max Output Current1.26 A
Max Power Dissipation12 W
Min Input Voltage85 V
Min Input Voltage (AC)90 V
Min Operating Temperature-40 °C
Number of Outputs1
Output TypeFixed
Output Voltage5 V
Power Rating10 W
Switching Frequency420 Hz
TopologyFlyback
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28911D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet53 pages9 years ago
Datasheet46 pages9 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet53 pages9 years ago
Farnell
Datasheet53 pages7 years ago
Augswan
Datasheet56 pages1 year ago

Inventory History

3 month trend:
+21.92%

Alternate Parts

Price @ 1000
$ 0.974
$ 0.733
$ 0.733
Stock
185,065
1,146,624
1,146,624
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
7
7
7
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments UCC28911D provided by its distributors.

Conv DC-DC Single Flyback 85V to 265V 7-Pin SOIC Tube
AC/DC CONVERTER, FLYBACK, SOIC-7; Tension d'entrée AC Min: 90V; Tension d'entée AC Max: 265V; Type de boîtier Convertisseur AC / DC: SOIC; Nombre de broches: 7Broche(s); Puissance: 10W; Topologie: Flyback; Température d'utilis
AC/DC Converter, FLYBACK, SOIC-7; Input Voltage AC Min:90V; Input Voltage AC Max:265V; AC / DC Converter Case Style:SOIC; No. of Pins:7Pins; Power Rating:10W; Topology:Flyback; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28911D .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins7
Technical
Breakdown Voltage700 V
Efficiency75 %
Fault ProtectionOver Temperature, Over Voltage
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature125 °C
Max Output Current1.26 A
Max Power Dissipation12 W
Min Input Voltage85 V
Min Input Voltage (AC)90 V
Min Operating Temperature-40 °C
Number of Outputs1
Output TypeFixed
Output Voltage5 V
Power Rating10 W
Switching Frequency420 Hz
TopologyFlyback
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28911D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet53 pages9 years ago
Datasheet46 pages9 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet53 pages9 years ago
Farnell
Datasheet53 pages7 years ago
Augswan
Datasheet56 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago