Texas Instruments UCC28740D

Switching Controller, Current/voltage-mode, 100kHz Switching Freq-Max, PDSO7
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins7
Technical
Duty Cycle99 %
Fault ProtectionOver Voltage
Frequency100 kHz
Max Duty Cycle99 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage35 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Number of Channels1
Number of Outputs1
Output Current25 mA
Output Voltage14 V
Schedule B8542390000
Switching Frequency100 kHz
TopologyFlyback
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28740D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet32 pages10 years ago
Datasheet30 pages10 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet37 pages9 years ago
Datasheet32 pages10 years ago
element14 APAC
Datasheet32 pages10 years ago
LCSC
Datasheet42 pages1 year ago
Datasheet42 pages2 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago

Inventory History

3 month trend:
+153%

Alternate Parts

Price @ 1000
$ 0.816
$ 0.571
$ 0.571
Stock
430,295
788,044
788,044
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
7
7
7
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
100 kHz
106 kHz
106 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments UCC28740D provided by its distributors.

Switching Controller, Current/voltage-mode, 100kHz Switching Freq-Max, PDSO7
UCC28740 ACTIVE (Last Updated: 2days ago) Current Limiting Over Voltage Tube dc ac converter 35V 4.9mm 170Hz~100kHz 25mA
IC, CV/CC FLYBK CONTROLLER, 38V, SOIC-7; Tension, entrée: -; Tension, sortie: -; Courant, sortie: -; Tension, alimentation min.: 9V; Tension, alimentation max..: 35V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 7Bro
Ic, Cv/Cc Flybk Controller, 38V, Soic-7; Input Voltage:-; Output Voltage:-; Output Current:-; Supply Voltage Min:9V; Supply Voltage Max:35V; Controller Ic Case Style:Soic; No. Of Pins:7Pins; Frequency:100Khz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28740D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28740D .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins7
Technical
Duty Cycle99 %
Fault ProtectionOver Voltage
Frequency100 kHz
Max Duty Cycle99 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage35 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Number of Channels1
Number of Outputs1
Output Current25 mA
Output Voltage14 V
Schedule B8542390000
Switching Frequency100 kHz
TopologyFlyback
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28740D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet32 pages10 years ago
Datasheet30 pages10 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet37 pages9 years ago
Datasheet32 pages10 years ago
element14 APAC
Datasheet32 pages10 years ago
LCSC
Datasheet42 pages1 year ago
Datasheet42 pages2 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago