Texas Instruments UCC2837DTR

12-V, adjustable linear voltage regulator 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight69.994973 mg
Technical
Max Input Voltage12 V
Max Operating Temperature85 °C
Max Output Current2.5 mA
Max Output Voltage9 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Number of Outputs1
Operating Supply Current1.2 mA
Output Current2.5 mA
Output TypeAdjustable
Output Voltage1.5 V
PackagingTape & Reel (TR)
Quiescent Current1.2 mA
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2837DTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet13 pages16 years ago
Newark
Datasheet13 pages11 years ago

Inventory History

3 month trend:
-69.65%

Alternate Parts

Price @ 1000
$ 2.404
$ 3.15
$ 3.15
Stock
288,320
246,306
246,306
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2.5 mA
2.5 mA
2.5 mA
Switching Frequency
-
-
-
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
9 V
9 V
9 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2837DTR.

Related Parts

Descriptions

Descriptions of Texas Instruments UCC2837DTR provided by its distributors.

12-V, adjustable linear voltage regulator 8-SOIC -40 to 85
ROHS3Compliant GULL WING Lead Free Gold linear regulator controller 3V 1.75mm -25C~85C 2.5mA
LDO Cntrlr REG Adjustable 1.5V 2.5mA 8-Pin SOIC T/R
Controllers - Low Dropout (LDO) 8-Pin N-FET Linear Regulator Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight69.994973 mg
Technical
Max Input Voltage12 V
Max Operating Temperature85 °C
Max Output Current2.5 mA
Max Output Voltage9 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Number of Outputs1
Operating Supply Current1.2 mA
Output Current2.5 mA
Output TypeAdjustable
Output Voltage1.5 V
PackagingTape & Reel (TR)
Quiescent Current1.2 mA
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2837DTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet13 pages16 years ago
Newark
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago