Texas Instruments UCC28220D

Dual Interleaved PWM controller with Programmable max duty cycle 10V/8V UVLO 16-SOIC -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Duty Cycle77 %
Fall Time10 ns
Frequency2 MHz
Max Duty Cycle90 %
Max Frequency2 MHz
Max Operating Temperature105 °C
Max Supply Voltage14.5 V
Min Operating Temperature-40 °C
Min Supply Voltage8.4 V
Nominal Input Voltage48 V
Number of Outputs2
Output Current100 A
Output Voltage3.45 V
Power Dissipation650 mW
Quiescent Current3 mA
Rise Time10 ns
Switching Frequency1.1 MHz
TopologyFlyback
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28220D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages18 years ago
Mouser
Datasheet30 pages16 years ago
element14 APAC
Datasheet32 pages11 years ago
Newark
Datasheet33 pages6 years ago
Datasheet32 pages9 years ago
Datasheet32 pages8 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
iiiC
Datasheet32 pages11 years ago
DigiKey
Datasheet28 pages17 years ago
Farnell
Datasheet24 pages19 years ago

Inventory History

3 month trend:
-3.50%

Alternate Parts

Price @ 1000
$ 2.97
$ 2.483
Stock
328,091
347,663
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
1.1 MHz
1.1 MHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28220D.

Related Parts

Descriptions

Descriptions of Texas Instruments UCC28220D provided by its distributors.

Dual Interleaved PWM controller with Programmable max duty cycle 10V/8V UVLO 16-SOIC -40 to 105
PWM CONTROLLER DUAL, 28220, SOIC16; Tension, entrée: 48V; Tension, sortie: 3.45V; Courant, sortie: 10mA; Tension, alimentation min.: 8.4V; Tension, alimentation max..: 14.5V; Type de boîtier de contrôleur: SOIC; Nombre de broc
Pwm Controller Dual, 28220, Soic16; Input Voltage:48V; Output Voltage:3.45V; Output Current:10Ma; Supply Voltage Min:8.4V; Supply Voltage Max:14.5V; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Frequency:2Mhz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28220D .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28220D .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Duty Cycle77 %
Fall Time10 ns
Frequency2 MHz
Max Duty Cycle90 %
Max Frequency2 MHz
Max Operating Temperature105 °C
Max Supply Voltage14.5 V
Min Operating Temperature-40 °C
Min Supply Voltage8.4 V
Nominal Input Voltage48 V
Number of Outputs2
Output Current100 A
Output Voltage3.45 V
Power Dissipation650 mW
Quiescent Current3 mA
Rise Time10 ns
Switching Frequency1.1 MHz
TopologyFlyback
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28220D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages18 years ago
Mouser
Datasheet30 pages16 years ago
element14 APAC
Datasheet32 pages11 years ago
Newark
Datasheet33 pages6 years ago
Datasheet32 pages9 years ago
Datasheet32 pages8 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
iiiC
Datasheet32 pages11 years ago
DigiKey
Datasheet28 pages17 years ago
Farnell
Datasheet24 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago