Texas Instruments UCC2818ANG4

Tube UCC2818 8542.39.00.01 BOOST power factor correction device 12V~17V 250kHz 150muA 4.57mm

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
Frequency250 kHz
Max Operating Temperature85 °C
Max Supply Current6 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Nominal Supply Current4 mA
Switching Frequency115 kHz
Dimensions
Height4.57 mm
Length19.3 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2818ANG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet7 pages19 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet31 pages12 years ago
Mouser
Datasheet32 pages16 years ago
Augswan
Datasheet39 pages1 year ago
Newark
Datasheet31 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.76
$ 2.575
$ 2.575
Stock
317,211
549,226
549,226
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Outputs
-
1
1
Max Output Current
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2818ANG4.

Related Parts

Descriptions

Descriptions of Texas Instruments UCC2818ANG4 provided by its distributors.

Tube UCC2818 8542.39.00.01 BOOST power factor correction device 12V~17V 250kHz 150muA 4.57mm
Power Factor Correction PREREGUL 0.15mA 115KHz 16-Pin PDIP Tube
BiCMOS Power Factor Preregulator 16-PDIP -40 to 85
Power Factor Correction (PFC) ICs BiCMOS Power Factor Preregulator
IC PFC CTR AV CURR 220KHZ 16DIP
IC PFC CTRLR AVERAGE CURR 16DIP
POWER FACTOR CONTROLLER, CURRENT
Power Factor Controller IC; Frequency:0.25MHz; Supply Voltage Max:18V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Startup Current:0.15mA; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
Frequency250 kHz
Max Operating Temperature85 °C
Max Supply Current6 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Nominal Supply Current4 mA
Switching Frequency115 kHz
Dimensions
Height4.57 mm
Length19.3 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2818ANG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet7 pages19 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet31 pages12 years ago
Mouser
Datasheet32 pages16 years ago
Augswan
Datasheet39 pages1 year ago
Newark
Datasheet31 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago