Texas Instruments UCC28180D

18-kHz-250-kHz CCM PFC controller with enhanced startup & transient response 8-SOIC -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Frequency250 kHz
Max Duty Cycle98 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage21 V
Max Supply Voltage (DC)21 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)10.1 V
Nominal Supply Current7 mA
Number of Outputs1
Operating Supply Current7 mA
Output Current40 µA
Output Voltage390 mV
Schedule B8542390000
Switching Frequency65 kHz
TopologyBoost
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28180D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet45 pages9 years ago
Datasheet48 pages10 years ago
Datasheet46 pages7 years ago
Datasheet48 pages10 years ago
element14 APAC
Datasheet45 pages8 years ago
SHENGYU ELECTRONICS
Datasheet48 pages2 years ago

Inventory History

3 month trend:
-1.85%

Alternate Parts

Price @ 1000
$ 0.839
$ 0.66
$ 0.66
Stock
1,414,681
1,788,933
1,788,933
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
65 kHz
250 kHz
250 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments UCC28180D provided by its distributors.

18-kHz-250-kHz CCM PFC controller with enhanced startup & transient response 8-SOIC -40 to 125
Power Factor Correction Controller 0.075mA 18kHz to 250kHz 8-Pin SOIC Tube
Power Factor Controller, Current-mode, 250kHz Switching Freq-Max, PDSO8
Ic, Boost Pfc Cont, Gate Drive, Soic-8; Uvlo:11.4V; Supply Voltage Min:10.1Vdc; Supply Voltage Max:21Vdc; Startup Current:75Μa; Operating Supply Current:7Ma; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Duty Cycle (%):96.5%; Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28180D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28180D .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Frequency250 kHz
Max Duty Cycle98 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage21 V
Max Supply Voltage (DC)21 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)10.1 V
Nominal Supply Current7 mA
Number of Outputs1
Operating Supply Current7 mA
Output Current40 µA
Output Voltage390 mV
Schedule B8542390000
Switching Frequency65 kHz
TopologyBoost
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28180D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet45 pages9 years ago
Datasheet48 pages10 years ago
Datasheet46 pages7 years ago
Datasheet48 pages10 years ago
element14 APAC
Datasheet45 pages8 years ago
SHENGYU ELECTRONICS
Datasheet48 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago