Texas Instruments UCC2813QDR-3Q1

Automotive Catalog Low-Power BICMOS Current-Mode PWM 8-SOIC -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
UCC2813QDR-3Q1**MULT1 2,500 Buy Now »
USD
2.49 2.29 1.93 1.67 1.67
Verical
UCC2813QDR-3Q1 2,500 Buy Now »
USD
2.29 1.93 1.66 1.66
Digi-Key 3
296-17879-1-ND 2,055 Buy Now »
USD
2.95 2.65 2.17 1.35 1.35
296-17879-6-ND 2,055 Buy Now »
USD
2.95 2.65 2.17 1.35 1.35
296-17879-2-ND 0 ··
USD
1.35
TI store
UCC2813QDR-3Q1 2,205 Buy Now »
USD
3.00 2.70 2.22 1.20 1.20
Avnet
UCC2813QDR-3Q1 0 ··
USD
1.69
Mouser
595-UCC2813QDR-3Q1 2,477 Buy Now »
USD
1.35
Rochester Electronics
UCC2813QDR-3Q1 2,378 Buy Now »
USD
2.24 2.24 2.00 1.82 1.82
Avnet Europe
UCC2813QDR-3Q1 0 ··
EUR
1.56
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
UCC2813QDR3Q1 1,200 ··
Ewing Components
UCC2813QDR-3Q1 8,324 Send RFQ »
Abacus Technologies
UCC2813QDR3Q1 1,233 ··
GreenTree Electronics
UCC2813QDR-3Q1 14,157 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
UCC2813QDR-3Q1 Contact ··
USD
2.94 2.94 2.94
North Star Micro
UCC2813QDR-3Q1 Contact ··
SemiconductorPLUS
UCC2813QDR-3Q1 Contact ··

Descriptions

IC REG CTRLR MULT TOPOLOGY 8SOIC
Digi-Key
PWM Power Supply Controllers Auto Cat Lo Pwr BIC MOS Crnt-Mode PWM
Mouser
IC BICMOS CURR-MODE PWM LP 8SOIC - UCC2813QDR-3Q1
iiiC
Automotive Catalog Low-Power BICMOS Current-Mode PWM 8-SOIC -40 to 125
Texas Instruments
Current Mode PWM Controller 1A 8-Pin SOIC T/R
Avnet
Current Mode PWM Controller 1A Automotive 8-Pin SOIC T/R
Verical

Technical Specifications

Output Voltage 400 mV
Number of Outputs 1
Supply Voltage (DC) 8 V (min)
Packaging Cut Tape (CT)
Supply Current 500 µA
Lifecycle Status Active
Number of Pins 8
Input Voltage (DC) 48 V
Frequency 1 MHz
RoHS Compliant
Topology Boost Flyback Forward
Number of Regulated Outputs 1
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Mounting Type Surface Mount
Output Current 200 mA

Documents

Texas Instruments
Official datasheet
Datasheet 14 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 20 pages 2 years ago
Datasheet 14 pages 5 years ago
iiiC
Datasheet 15 pages 4 years ago
Digi-Key
Datasheet 13 pages 12 years ago
element14
Datasheet 14 pages 6 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI UCC2813QDR-3Q1
TEXAS UCC2813QDR-3Q1
TEXAS INST UCC2813QDR-3Q1
TEXAS INSTR UCC2813QDR-3Q1
TEXAS INSTRUMENT UCC2813QDR-3Q1
TEXAS INS UCC2813QDR-3Q1
TEXAS INSTRUMENTS INC UCC2813QDR-3Q1
TEX UCC2813QDR-3Q1
TEXAS INSTRUMEN UCC2813QDR-3Q1
TEXAS INSTRU UCC2813QDR-3Q1
TI/NS UCC2813QDR-3Q1
TEXINS UCC2813QDR-3Q1
TEXAS INSTRUMENTS INCORPORATED UCC2813QDR-3Q1
TEXASIN UCC2813QDR-3Q1
Texas Instruments (TI) UCC2813QDR-3Q1
TEAXS UCC2813QDR-3Q1
TEXAS INTRUMENTS UCC2813QDR-3Q1
TEXAS INSTRUM UCC2813QDR-3Q1
TEXAS INSRUMENT UCC2813QDR-3Q1
TEXAS IST UCC2813QDR-3Q1
TI-PB UCC2813QDR-3Q1
Texas Instruments Rfid Systems UCC2813QDR-3Q1
TEXINST UCC2813QDR-3Q1
TEXAS INSRUMENTS UCC2813QDR-3Q1
TEXAS INTRUMENT UCC2813QDR-3Q1
Texas Instr. UCC2813QDR-3Q1
Texas Instruments Inc. UCC2813QDR-3Q1

Search for other parts like UCC2813 »