Texas Instruments UCC2803D

Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle100 %
Fall Time44 ns
Frequency1 MHz
Max Duty Cycle100 %
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage3.6 V
Nominal Supply Current500 µA
Number of Outputs1
Operating Supply Current500 µA
Output Current1 A
Output Voltage4.06 V
Rise Time41 ns
Schedule B8542390000
Switching Frequency1 MHz
TopologyBoost, Flyback
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2803D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages26 years ago
Mouser
Datasheet23 pages16 years ago
Farnell
Datasheet56 pages7 years ago
Newark
Datasheet26 pages10 years ago
Datasheet26 pages13 years ago
Datasheet25 pages13 years ago
SHENGYU ELECTRONICS
Datasheet61 pages1 year ago
Arrow Electronics
Datasheet26 pages11 years ago
element14
Datasheet26 pages13 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Jameco
Datasheet24 pages15 years ago
iiiC
Datasheet48 pages16 years ago
DigiKey
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-85.43%

Alternate Parts

Price @ 1000
$ 1.69
$ 0.971
$ 0.971
Stock
364,884
549,223
549,223
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2803D.

Related Parts

Descriptions

Descriptions of Texas Instruments UCC2803D provided by its distributors.

Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
Current Mode PWM Controller -0.1V to 11V 1000kHz Automotive 8-Pin SOIC Tube
PWM CONTROLLER, CURRENT MODE, SOIC-8; Tension, entrée: -; Tension, sortie: 4.06V; Courant, sortie: 1A; Tension, alimentation min.: 3.6V; Tension, alimentation max..: 12V; Type de boîtier de contrôleur: SOIC; Nombre de broches:
Pwm Controller, Current Mode, Soic-8; Input Voltage:-; Output Voltage:4.06V; Output Current:1A; Supply Voltage Min:3.6V; Supply Voltage Max:12V; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Frequency:1Mhz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC2803D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC 2803D
  • UCC2803D .
  • UCC2803D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle100 %
Fall Time44 ns
Frequency1 MHz
Max Duty Cycle100 %
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage3.6 V
Nominal Supply Current500 µA
Number of Outputs1
Operating Supply Current500 µA
Output Current1 A
Output Voltage4.06 V
Rise Time41 ns
Schedule B8542390000
Switching Frequency1 MHz
TopologyBoost, Flyback
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2803D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages26 years ago
Mouser
Datasheet23 pages16 years ago
Farnell
Datasheet56 pages7 years ago
Newark
Datasheet26 pages10 years ago
Datasheet26 pages13 years ago
Datasheet25 pages13 years ago
SHENGYU ELECTRONICS
Datasheet61 pages1 year ago
Arrow Electronics
Datasheet26 pages11 years ago
element14
Datasheet26 pages13 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Jameco
Datasheet24 pages15 years ago
iiiC
Datasheet48 pages16 years ago
DigiKey
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago