Texas Instruments UCC28019DR

Power Factor Correction (PFC) ICs 8Pin Cont Cond Mode PFC Cntlr

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
UCC28019DR 0 ··
USD
1.06
Verical
UCC28019DR 10,000 Buy Now »
USD
0.938
Digi-Key 3
296-21936-1-ND 2,228 Buy Now »
USD
2.05 1.84 1.48 0.844 0.844
296-21936-6-ND 2,228 Buy Now »
USD
2.05 1.84 1.48 0.844 0.844
296-21936-2-ND 0 ··
USD
0.844
TI store
UCC28019DR 2,449 Buy Now »
USD
2.10 1.88 1.54 0.750 0.750
Rochester Electronics
UCC28019DR 292,500 Buy Now »
USD
1.39 1.39 1.24 1.13 1.13
Mouser
595-UCC28019DR 1,725 Buy Now »
USD
1.99 1.78 1.43 0.844 0.844
Newark
46M1378 0 ··
USD
0.864
Avnet Europe
UCC28019DR 0 ··
EUR
0.975
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
UCC28019DR 7,050 Send RFQ »
Abacus Technologies
UCC28019DR 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
UCC28019DR Contact Send RFQ »
North Star Micro
UCC28019DR Contact ··
XS Micro
UCC28019DR Contact ··
TransparentC
UCC28019DR Contact ··
SemiconductorPLUS
UCC28019DR Contact ··

Descriptions

IC CCM PFC CONTROLLER 8-SOIC
Digi-Key
Power Factor Controller IC; Frequency:0.65MHz; Supply Voltage Max:22V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Newark
Power Factor Correction CONTRLR 0.1mA 68.3kHz 8-Pin SOIC T/R
Verical
Power Factor Correction (PFC) ICs 8Pin Cont Cond Mode PFC Cntlr
Mouser
8-Pin Continuous Conduction Mode (CCM) PFC Controller 8-SOIC
Texas Instruments
Power Factor Correction CONTRLR 0.1mA 68.3KHz 8-Pin SOIC T/R
Avnet

Technical Specifications

Lifecycle Status Active
Supply Voltage (DC) 5 V (min)
Case / Package / Footprint SOIC
Supply Current 10 mA
Packaging Reel
Frequency 650 kHz
RoHS Non-Compliant
Switching Frequency 71 kHz
Number of Pins 8
Lead-Free Status Contains Lead

Documents

Texas Instruments
Official datasheet
Datasheet 49 pages 4 years ago
Datasheet 22 pages 9 years ago
Datasheet 48 pages 8 years ago
Datasheet 49 pages 5 years ago
Technical Drawing 2 pages 5 years ago
iiiC
Datasheet 49 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI UCC28019DR
TEXAS UCC28019DR
TEXAS INST UCC28019DR
TEXAS INSTR UCC28019DR
TEXAS INSTRUMENT UCC28019DR
TEXAS INS UCC28019DR
TEXAS INSTRUMENTS INC UCC28019DR
TEX UCC28019DR
TEXAS INSTRUMEN UCC28019DR
TEXAS INSTRU UCC28019DR
TI/NS UCC28019DR
TEXINS UCC28019DR
TEXAS INSTRUMENTS INCORPORATED UCC28019DR
TEXASIN UCC28019DR
Texas Instruments (TI) UCC28019DR
TEAXS UCC28019DR
TEXAS INTRUMENTS UCC28019DR
TEXAS INSTRUM UCC28019DR
TEXAS INSRUMENT UCC28019DR
TEXAS IST UCC28019DR
TI-PB UCC28019DR
Texas Instruments Rfid Systems UCC28019DR
TEXINST UCC28019DR
TEXAS INSRUMENTS UCC28019DR
TEXAS INTRUMENT UCC28019DR
Texas Instr. UCC28019DR
Texas Instruments Inc. UCC28019DR

Search for other parts like UCC28019 »