Texas Instruments UCC27528QDRQ1

Automotive 5-A/5-A dual-channel gate driver with 5-V UVLO and CMOS inputs 8-SOIC -40 to 140
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Channel TypeIndependent
Fall Time6 ns
Max Operating Temperature125 °C
Max Output Current5 A
Max Supply Current225 µA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Current125 µA
Output Current5 A
PackagingTape & Reel (TR)
Rise Time7 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27528QDRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago

Inventory History

3 month trend:
+53.15%

Alternate Parts

Price @ 1000
$ 1.22
$ 0.938
$ 0.938
Stock
333,039
261,546
261,546
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27528QDRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments UCC27528QDRQ1 provided by its distributors.

Automotive 5-A/5-A dual-channel gate driver with 5-V UVLO and CMOS inputs 8-SOIC -40 to 140
Driver 5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC T/R
IC GATE DVR LOW SIDE DUAL 8SOIC
UCC27528-Q1 UCC27528-Q1 DUAL 5-A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Channel TypeIndependent
Fall Time6 ns
Max Operating Temperature125 °C
Max Output Current5 A
Max Supply Current225 µA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Current125 µA
Output Current5 A
PackagingTape & Reel (TR)
Rise Time7 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27528QDRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago