Texas Instruments UCC27425DGN

4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-HVSSOP -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins8
Weight24.408939 mg
Technical
Fall Time40 ns
Max Operating Temperature105 °C
Max Output Current4 A
Max Power Dissipation3 W
Max Supply Current1.6 mA
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current1.6 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current4 A
Power Dissipation3 W
Propagation Delay150 ns
Rise Time40 ns
Schedule B8542390000
Turn-On Delay Time150 ns
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27425DGN.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet33 pages16 years ago
Newark
Datasheet30 pages10 years ago
Datasheet34 pages7 years ago
Datasheet34 pages8 years ago
Datasheet30 pages8 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
Mouser
Datasheet33 pages16 years ago
DigiKey
Datasheet31 pages18 years ago
Sierra IC
Datasheet24 pages20 years ago

Inventory History

3 month trend:
+0.05%

Alternate Parts

Price @ 1000
$ 1.04
$ 0.441
Stock
251,421
586,555
Authorized Distributors
5
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4 A
4 A
Rise Time
40 ns
20 ns
Fall Time
40 ns
15 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
3 W
1.37 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27425DGN.

Related Parts

Descriptions

Descriptions of Texas Instruments UCC27425DGN provided by its distributors.

4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-HVSSOP -40 to 105
Tube UCC27425 Low-Side ACTIVE (Last Updated: 1day ago) gate driver 40ns -40C~125C TA 4A 4A 3W
Driver 4A 2-OUT Low Side Inv/Non-Inv 8-Pin HVSSOP EP Tube
Dual 4-A MOSFET Driver with Enable 8-MSOP-PowerPAD -40 to 105
Low Side MOSFET 4A 4V~15V 4A MSOP-8-EP Gate Drive ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins8
Weight24.408939 mg
Technical
Fall Time40 ns
Max Operating Temperature105 °C
Max Output Current4 A
Max Power Dissipation3 W
Max Supply Current1.6 mA
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current1.6 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current4 A
Power Dissipation3 W
Propagation Delay150 ns
Rise Time40 ns
Schedule B8542390000
Turn-On Delay Time150 ns
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27425DGN.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet33 pages16 years ago
Newark
Datasheet30 pages10 years ago
Datasheet34 pages7 years ago
Datasheet34 pages8 years ago
Datasheet30 pages8 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
Mouser
Datasheet33 pages16 years ago
DigiKey
Datasheet31 pages18 years ago
Sierra IC
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago