Texas Instruments UCC25600D

UCC25600 Half-Bridge Tube e4 DC to DC switching controller 25mA 72.603129mg 22.5V 40kHz~350kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle50 %
Frequency350 kHz
Max Duty Cycle50 %
Max Frequency380 kHz
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Input Voltage11.5 V
Min Operating Temperature-40 °C
Min Supply Voltage11.5 V
Nominal Input Voltage12 V
Number of Channels2
Number of Outputs2
Output Current25 mA
Output TypeAdjustable
Output Voltage22.5 V
PackagingCut Tape
Power Dissipation667 mW
Schedule B8542390000
Switching Frequency350 kHz
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC25600D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet31 pages7 years ago
element14 APAC
Datasheet24 pages12 years ago
Datasheet30 pages8 years ago
Newark
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago
LCSC
Datasheet33 pages1 year ago
TME
Datasheet31 pages6 years ago
iiiC
Datasheet24 pages11 years ago

Inventory History

3 month trend:
+74.75%

Alternate Parts

Price @ 1000
$ 0.571
$ 0.489
$ 0.489
Stock
1,024,267
1,001,092
1,001,092
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
350 kHz
350 kHz
350 kHz
Min Input Voltage
11.5 V
-
-
Max Input Voltage
18 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments UCC25600D provided by its distributors.

UCC25600 Half-Bridge Tube e4 DC to DC switching controller 25mA 72.603129mg 22.5V 40kHz~350kHz
8-pin high-performance resonant mode LLC controller 8-SOIC -40 to 125
8-PIN HIGH-PERFORMANCE RESONANT MODE CONTROLLER Switching Controller, Voltage-mode, 400kHz Switching Freq-Max, BICMOS, PDSO8
IC, RESONANT MODE CONTROLLER, 8SOIC; Tension, alimentation min.: 11.5V; Tension, alimentation max..: 18V; Nbre de sorties: 1 sortie; Rapport cyclique: 50%; Type de boîtier de contrôleur: SOIC; Nombre de broches: 8Broche(s); Fr
IC, RESONANT MODE CONTROLLER, 8SOIC; Supply Voltage Min:11.5V; Supply Voltage Max:18V; No. of Outputs:1 Output; Duty Cycle (%):50%; Controller IC Case Style:SOIC; No. of Pins:8Pins; Switching Frequency:380kHz; Topology:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:25600; Controller Type:PFM; Frequency:350kHz; Input Voltage:12V; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Output Current:800mA; Output Current Max:175A; Output Type:Voltage; Output Voltage Max:11V; Power Dissipation Pd:667mW; Supply Voltage Range:11.5V to 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC25600D .
  • UCC25600D.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle50 %
Frequency350 kHz
Max Duty Cycle50 %
Max Frequency380 kHz
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Input Voltage11.5 V
Min Operating Temperature-40 °C
Min Supply Voltage11.5 V
Nominal Input Voltage12 V
Number of Channels2
Number of Outputs2
Output Current25 mA
Output TypeAdjustable
Output Voltage22.5 V
PackagingCut Tape
Power Dissipation667 mW
Schedule B8542390000
Switching Frequency350 kHz
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC25600D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet31 pages7 years ago
element14 APAC
Datasheet24 pages12 years ago
Datasheet30 pages8 years ago
Newark
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago
LCSC
Datasheet33 pages1 year ago
TME
Datasheet31 pages6 years ago
iiiC
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago