Texas Instruments UCC1802J883B

Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins8
Technical
Duty Cycle100 %
Fall Time44 ns
Max Duty Cycle100 %
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-55 °C
Output Current1 A
PackagingRail/Tube
Rise Time41 ns
Schedule B8542390000
Switching Frequency1 MHz
TopologyBoost, Flyback
Dimensions
Height5.08 mm
Length9.6 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC1802J883B.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet23 pages16 years ago
Technical Drawing2 pages24 years ago
Datasheet3 pages26 years ago
SHENGYU ELECTRONICS
Datasheet61 pages1 year ago
Arrow Electronics
Datasheet25 pages11 years ago

Inventory History

3 month trend:
-98.10%

Alternate Parts

Price @ 1000
$ 28.378
$ 24.113
Stock
26,155
14,643
Authorized Distributors
2
2
Case/Package
CDIP
CDIP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC1802J883B.

Related Parts

Descriptions

Descriptions of Texas Instruments UCC1802J883B provided by its distributors.

Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125
Current Mode PWM Controller 5V 1000kHz Automotive 8-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins8
Technical
Duty Cycle100 %
Fall Time44 ns
Max Duty Cycle100 %
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-55 °C
Output Current1 A
PackagingRail/Tube
Rise Time41 ns
Schedule B8542390000
Switching Frequency1 MHz
TopologyBoost, Flyback
Dimensions
Height5.08 mm
Length9.6 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC1802J883B.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet23 pages16 years ago
Technical Drawing2 pages24 years ago
Datasheet3 pages26 years ago
SHENGYU ELECTRONICS
Datasheet61 pages1 year ago
Arrow Electronics
Datasheet25 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago