Cinch Connectivity Solutions / Trompeter UCBJE20-1

Conn BNC F 0Hz to 4GHz 75Ohm Solder ST Thru-Hole Gold
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialTeflon
MaterialNickel
MountEdge, Through Hole
Technical
Connector TypeBNC, Coaxial, Socket
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance75 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter UCBJE20-1.

Factory Futures
Datasheet1 page0 years ago
element14 APAC
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Newark
Datasheet1 page24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions / Trompeter UCBJE20-1.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter UCBJE20-1 provided by its distributors.

Conn BNC F 0Hz to 4GHz 75Ohm Solder ST Thru-Hole Gold
RF/COAXIAL, BNC RECEPTACLE, STRAIGHT, 75 OHM, SOLDER; Connector Type:BNC Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper RoHS Compliant: Yes
JACK BNC, BULKHEAD; Body Style:Straight Jack; Connector Type:BNC Coaxial; Coaxial Termination:Solder; Impedance:75ohm; Contact Plating:Gold; Frequency Max:4GHz; Connector Mounting:PCB; Body Plating:Nickel; Coaxial Connector Type:BNC; Connector Mounting Orientation:PC Board; Connector Type:BNC, Coaxial; Contact Plating:Gold; Insulator Material:PTFE; Material:Nickel; Mounting Type:PC Board; Operating Frequency Max:4GHz; Termination Method:Solder

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • TROMPETER/CINCH CONNECTIVITY
  • Trompeter / Cinch Connectivity Solutions
  • Cinch / Trompeter

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCBJE20-1.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialTeflon
MaterialNickel
MountEdge, Through Hole
Technical
Connector TypeBNC, Coaxial, Socket
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance75 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter UCBJE20-1.

Factory Futures
Datasheet1 page0 years ago
element14 APAC
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Newark
Datasheet1 page24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant