Nichicon UCB1A330MCL1GS

Aluminum Electrolytic Capacitors - SMD 10volts 33uF 105c 5X7
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance33 µF
FeaturesGeneral Purpose
Leakage Current9.9 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current35 mA
Ripple Current (AC)35 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCB1A330MCL1GS.

TME
Datasheet2 pages14 years ago
Datasheet2 pages6 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.142
$ 0.138
$ 0.138
Stock
3,854
9,323
9,323
Authorized Distributors
3
4
4
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
7000 hours
7000 hours
Ripple Current
35 mA
95 mA
95 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCB1A330MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UCB1A330MCL1GS provided by its distributors.

Aluminum Electrolytic Capacitors - SMD 10volts 33uF 105c 5X7
Long Life Assurance(105degC 7000h) Chip Type, 33 μ F, 10 V, -25°C to 105°C, RoHS
Nichicon SCT
Capacitor Alum Elect, 33Uf, 10V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Cb Series; Msl:- Rohs Compliant: Yes |Nichicon UCB1A330MCL1GS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance33 µF
FeaturesGeneral Purpose
Leakage Current9.9 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current35 mA
Ripple Current (AC)35 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCB1A330MCL1GS.

TME
Datasheet2 pages14 years ago
Datasheet2 pages6 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant