Texas Instruments UC39432D

FB Generator Precision Analog Controller 8-Pin SOIC Tube - Rail/Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage24 V
Max Operating Temperature70 °C
Max Output Current100 mA
Max Output Voltage24 V
Max Supply Voltage24 V
Min Operating Temperature0 °C
Min Supply Voltage2.2 V
Operating Supply Current500 µA
Output Current100 mA
Output Voltage24 V
Reference Voltage1.3 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC39432D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages26 years ago
element14 APAC
Datasheet9 pages14 years ago
Mouser
Datasheet6 pages21 years ago
Augswan
Datasheet10 pages1 year ago
SHENGYU ELECTRONICS
Datasheet10 pages1 year ago
iiiC
Datasheet9 pages14 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet6 pages21 years ago
Sierra IC
Datasheet5 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.4
$ 13.39
$ 13.39
Stock
274,669
495,624
495,624
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
-
-
-
Max Output Current
100 mA
100 mA
100 mA
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
24 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
24 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC39432D.

Related Parts

Descriptions

Descriptions of Texas Instruments UC39432D provided by its distributors.

FB Generator Precision Analog Controller 8-Pin SOIC Tube - Rail/Tube
IC, PREC ANALOG CONTROLLER 8-SOIC; Primary Input Voltage:24V; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:39432; Input Voltage Max:24V; Output Current Max:0.1A; Output Voltage Max:24V; Package / Case:SOIC; Supply Voltage Max:24V; Supply Voltage Min:2.2V; Switch Output Current Isw Max:0.1A; Termination Type:SMD
The UC39432 is an adjustable precision analog controller with 100mA sink capability if the ISET pin is grounded. A resistor between ISET and ground will modify the transconductance while decreasing the maximum current sink. This will add further control in the optocoupler configuration. The trimmed precision reference along with the non-inverting error amplifier inputs are accessible for custom configuration. A sister device, the UC39431 adjustable shunt regulator, has an on-board resistor network providing six preprogrammed voltage levels, as well as external programming capability.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC39432D..

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage24 V
Max Operating Temperature70 °C
Max Output Current100 mA
Max Output Voltage24 V
Max Supply Voltage24 V
Min Operating Temperature0 °C
Min Supply Voltage2.2 V
Operating Supply Current500 µA
Output Current100 mA
Output Voltage24 V
Reference Voltage1.3 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC39432D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages26 years ago
element14 APAC
Datasheet9 pages14 years ago
Mouser
Datasheet6 pages21 years ago
Augswan
Datasheet10 pages1 year ago
SHENGYU ELECTRONICS
Datasheet10 pages1 year ago
iiiC
Datasheet9 pages14 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet6 pages21 years ago
Sierra IC
Datasheet5 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago