Texas Instruments UC3871NG4

Resonant Fluorescent Lamp Driver 18-PDIP 0 to 70
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageN
Number of Pins18
Weight1.206102 g
Technical
Frequency78 kHz
Max Frequency200 kHz
Max Input Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage20 V
Min Input Voltage4.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Operating Supply Current8 mA
Operating Supply Voltage9 V
Output Current500 mA
Dimensions
Height4.57 mm
Length22.48 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3871NG4.

Newark
Datasheet14 pages9 years ago
Datasheet14 pages8 years ago
Datasheet14 pages11 years ago
Mouser
Datasheet14 pages16 years ago
Texas Instruments
Datasheet15 pages12 years ago
Datasheet16 pages26 years ago
iiiC
Datasheet14 pages11 years ago

Alternate Parts

Price @ 1000
$ 6
$ 6
Stock
13,035
243,035
243,035
Authorized Distributors
0
1
1
Case/Package
N
N
N
Number of Pins
18
18
18
Number of Bits
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
20 V
20 V
20 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3871NG4.

Descriptions

Descriptions of Texas Instruments UC3871NG4 provided by its distributors.

Resonant Fluorescent Lamp Driver 18-PDIP 0 to 70
FLUORESCENT LIGHT CONTROLLER 78 kHz SWITCHING FREQ-MAX PDIP18
Fluorescent Lamp DRVR 20V 18-Pin PDIP
Converters - CCFL Backlight Resonant Fluorescent Lamp Driver
Ic, Fluorescent Lamp Driver, 20V, Dip-18
IC FLRSCNT LAMP CNTL 78KHZ 18DIP
IC FLUORESCENT LAMP DRIVER 18DIP
RESONANT FLUORESCENT LAMP DRIVER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageN
Number of Pins18
Weight1.206102 g
Technical
Frequency78 kHz
Max Frequency200 kHz
Max Input Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage20 V
Min Input Voltage4.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Operating Supply Current8 mA
Operating Supply Voltage9 V
Output Current500 mA
Dimensions
Height4.57 mm
Length22.48 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3871NG4.

Newark
Datasheet14 pages9 years ago
Datasheet14 pages8 years ago
Datasheet14 pages11 years ago
Mouser
Datasheet14 pages16 years ago
Texas Instruments
Datasheet15 pages12 years ago
Datasheet16 pages26 years ago
iiiC
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago